PANASONIC ERA-3VRW4702V
| Fabricante | |
| N.º de pieza fab. | ERA-3VRW4702V |
| Nº LCSC | C1863189 |
| Emb. | 0603 |
| Número de Cliente | |
| Atrib. clave | RES 47000Ω ±0.05% 0.125W 0603 |
| Hoja de Datos | |
| Componentes alternativos | 1 |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricante | PANASONIC | |
| Emb. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 47kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±10ppm/℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricante | PANASONIC | |
| Emb. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 47kΩ |
| Tipo | Descripción | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±10ppm/℃ |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.2699 | $ 0.27 |
| 200+ | $ 0.1045 | $ 20.90 |
| 500+ | $ 0.1008 | $ 50.40 |
| 1,000+ | $ 0.099 | $ 99.00 |
Encapsulado Estándar5000/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricante | PANASONIC | |
| Emb. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 47kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±10ppm/℃ |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricante | PANASONIC | |
| Emb. | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 47kΩ |
| Tipo | Descripción | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±10ppm/℃ |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Componentes alternativos
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| PLTU0603U4702LST5 | VISHAY | 0603 | 0 | $ 4.73 |

