PANASONIC ERA-6VPB3321V
| Fabricant | |
| Réf. Fab. | ERA-6VPB3321V |
| Réf. LCSC | C1862782 |
| Condit. | 0805 |
| Numéro Client | |
| Caract. clés | RES 3320Ω ±0.1% 0.25W 0805 |
| Fiche Technique | PANASONIC ERA-6VPB3321V |
| Pièces alternatives | 10 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | PANASONIC | |
| Condit. | 0805 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | PANASONIC | |
| Condit. | 0805 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 0.2114 | $ 0.21 |
| 200+ | $ 0.0818 | $ 16.36 |
| 500+ | $ 0.079 | $ 39.50 |
| 1,000+ | $ 0.0775 | $ 77.50 |
Boîtier Standard5000/Full Reel | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | PANASONIC | |
| Condit. | 0805 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Catégorie | Passives/Resistors/Chip Resistor - Surface Mount | |
| Fabricant | PANASONIC | |
| Condit. | 0805 | |
| Resistance | 3.32kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±15ppm/℃ | |
| Tolerance | ±0.1% |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Détails |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Détails |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| ERA-6VEB3321V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| ERA-6VRW3321V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| ERA-6VRB3321V | PANASONIC | 0805 | 0 | $ 0.2347 | ||
| 6-2176092-2 | TE Connectivity | 0805 | 0 | $ 0.162 | ||
| PHP00805H3321BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RA73F2A3K32BTD | TE Connectivity | 0805 | 0 | $ 0.4732 | ||
| RA73F2A3K32BTDF | TE Connectivity | 0805 | 0 | $ 0.8202 | ||
| PLTT0805Z3321AGT5 | VISHAY | 0805 | 0 | $ 3.9076 | ||
| PLTT0805Z3321QGT5 | VISHAY | 0805 | 0 | $ 5.6788 | ||
| PLT0805Z3321LBTS | VISHAY | 0805 | 0 | $ 6.7651 |

