PANASONIC ERA-3VRB8451V
| Manufacturer | |
| MPN | ERA-3VRB8451V |
| LCSC Part # | C1862599 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 8450Ω ±0.1% 0.125W 0603 |
| Datasheet | PANASONIC ERA-3VRB8451V |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 8.45kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 8.45kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1982 | $ 0.20 |
| 200+ | $ 0.0767 | $ 15.34 |
| 500+ | $ 0.074 | $ 37.00 |
| 1,000+ | $ 0.0727 | $ 72.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 8.45kΩ | |
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 8.45kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 100V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
- High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
- High precision: low resistance tolerance and TCR
- High performance: low current noise, excellent linearity
- ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
- Sulfuration resistance: anti-sulfuration performance achieved through unique structure
- Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-3VRW8451V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| ERA-3VEB8451V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW06038K45BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J8K45BTD | TE Connectivity | 0603 | 0 | $ 0.2302 | ||
| RQ73C1J8K45BTDF | TE Connectivity | 0603 | 0 | $ 0.3673 | ||
| TNPW06038K45BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| TNPW06038K45BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| ERA-3VPB8451V | PANASONIC | 0603 | 0 | $ 0.182 | ||
| PAT0603E8451BST1 | VISHAY | 0603 | 0 | $ 0.6213 | ||
| 9-2176088-4 | TE Connectivity | 0603 | 0 | $ 0.162 | ||
| PHP00603E8451BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E8451BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RA73F1J8K45BTDF | TE Connectivity | 0603 | 0 | $ 0.7991 | ||
| RA73F1J8K45BTD | TE Connectivity | 0603 | 0 | $ 0.3771 |

