LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-6VEB1430V product image
Images for reference only

PANASONIC ERA-6VEB1430V

Manufacturer
MPN
ERA-6VEB1430V
LCSC Part #
C1862226
Packaging
0805
Customer #
Key Attributes
RES 143Ω ±0.1% 0.25W 0805
DatasheetPANASONIC ERA-6VEB1430V
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2316$ 0.23
200+$ 0.0896$ 17.92
500+$ 0.0865$ 43.25
1,000+$ 0.085$ 85.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)250mW
Resistance143Ω
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3-2176091-9TE Connectivity08050$ 0.126
PHP00805E1430BST1VISHAY08050$ 0.694
RA73F2A143RBTDFTE Connectivity08050$ 0.8048
RA73F2A143RBTDTE Connectivity08050$ 0.473
RS73F2ATTD1430BKOA08050$ 0.1078
RS73F2ARTTD1430BKOA08050$ 0.3721
RS73G2ATTD1430BKOA08050$ 0.1078
RS73G2ARTTD1430BKOA08050$ 0.3722