LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERA-6VEB3572V

Manufacturer
MPN
ERA-6VEB3572V
LCSC Part #
C1862223
Packaging
0805
Customer #
Key Attributes
RES 35700Ω ±0.1% 0.25W 0805
DatasheetPANASONIC ERA-6VEB3572V
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0805
Power(Watts)250mW
Resistance35.7kΩ
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃
Operating Temperature-55℃~+155℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant