PANASONIC ERJ-S1DF2R32U
| Manufacturer | |
| MPN | ERJ-S1DF2R32U |
| LCSC Part # | C1862075 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 2.32Ω ±1% 0.75W 2010 |
| Datasheet | PANASONIC ERJ-S1DF2R32U |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.32Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.32Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1488 | $ 0.15 |
| 200+ | $ 0.0576 | $ 11.52 |
| 500+ | $ 0.0556 | $ 27.80 |
| 1,000+ | $ 0.0546 | $ 54.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.32Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 2.32Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2010FK-072R32L | YAGEO | 2010 | 4,000 | $ 0.0875 | ||
| ERJ-U1DF2R32U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| CRCW20102R32FKEF | VISHAY | 2010 | 0 | $ 0.0629 | ||
| CRCW20102R32FKTF | VISHAY | 2010 | 0 | $ 0.1235 | ||
| CRCW20102R32FKEFHP | VISHAY | 2010 | 0 | $ 0.1771 | ||
| SR73W2HTTE2R32F | KOA | 2010 | 0 | $ 0.1283 | ||
| SR732HTTE2R32F | KOA | 2010 | 0 | $ 0.1283 | ||
| RK73H2HTTE2R32F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR022R32F | Meritek | 2010 | 0 | $ 0.0256 | ||
| RMCF2010FT2R32 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT2R32 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW20102R32FNEF | VISHAY | 2010 | 0 | $ 0.075 | ||
| CRCW20102R32FNTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| RMCP2010FT2R32 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.1179 |

