PANASONIC ERJ-S1DF3R65U
| Manufacturer | |
| MPN | ERJ-S1DF3R65U |
| LCSC Part # | C1862057 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 3.65Ω ±1% 0.75W 2010 |
| Datasheet | PANASONIC ERJ-S1DF3R65U |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.65Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.65Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1488 | $ 0.15 |
| 200+ | $ 0.0576 | $ 11.52 |
| 500+ | $ 0.0556 | $ 27.80 |
| 1,000+ | $ 0.0546 | $ 54.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.65Ω | |
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 3.65Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 500V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ERJ-U1DF3R65U | PANASONIC | Similar | 2010 | 0 | $ 0.1225 | ||
| CRCW20103R65FKEF | VISHAY | Similar | 2010 | 0 | $ 0.063 | ||
| CRCW20103R65FKEFHP | VISHAY | Similar | 2010 | 0 | $ 0.2249 | ||
| SR732HTTE3R65F | KOA | Similar | 2010 | 0 | $ 0.1283 | ||
| SR73W2HTTE3R65F | KOA | Similar | 2010 | 0 | $ 0.1283 |
5 more alternative parts.View all substitutes

