LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERJ-U1TF1820U

Manufacturer
MPN
ERJ-U1TF1820U
LCSC Part #
C1861890
Packaging
2512
Customer #
Key Attributes
RES 182Ω ±1% 1W 2512
DatasheetPANASONIC ERJ-U1TF1820U
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging2512
Power(Watts)1W
Resistance182Ω
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃