PANASONIC ERJ-U1TF2741U
| Manufacturer | |
| MPN | ERJ-U1TF2741U |
| LCSC Part # | C1861863 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2740Ω ±1% 1W 2512 |
| Datasheet | PANASONIC ERJ-U1TF2741U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.74kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1453 | $ 0.15 |
| 200+ | $ 0.0563 | $ 11.26 |
| 500+ | $ 0.0543 | $ 27.15 |
| 1,000+ | $ 0.0533 | $ 53.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.74kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 2.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT252741FTE | RALEC | 2512 | 570 | $ 0.0446 | ||
| RMC1K2741FTE | KAMAYA | 2512 | 0 | $ 0.0795 | ||
| RK73H3ATTE2741F | KOA | 2512 | 0 | $ 0.04 | ||
| ERJ-S1TF2741U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-1TNF2741U | PANASONIC | 2512 | 0 | $ 0.2599 | ||
| RMCF2512FT2K74 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0552 | ||
| RMEF2512FT2K74 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| RMCS2512FT2K74 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3681 | ||
| CRCW25122K74FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW25122K74FKEG | VISHAY | 2512 | 0 | $ 0.0605 | ||
| 25121WF2741T4E | UNI-ROYAL | 2512 | 0 | $ 0.0266 | ||
| AC2512FK-072K74L | YAGEO | 2512 | 0 | $ 0.0573 | ||
| RC2512FK-072K74L | YAGEO | 2512 | 0 | $ 0.0256 | ||
| CRCW25122K74FKEGHP | VISHAY | 2512 | 0 | $ 0.176 | ||
| RMCP2512FT2K74 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGH2512F2K74 | TE Connectivity | 2512 | 0 | $ 0.1507 | ||
| AC2512FK-7W2K74L | YAGEO | 2512 | 0 | $ 0.3187 | ||
| SLR1TTE2741F | KOA | 2512 | 0 | $ 0.2575 | ||
| ERJ-U1TD2741U | PANASONIC | 2512 | 0 | $ 0.2264 | ||
| ERJ-S1TD2741U | PANASONIC | 2512 | 0 | $ 0.2323 |

