LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-3VEB4990V product image
Images for reference only

PANASONIC ERA-3VEB4990V

Manufacturer
MPN
ERA-3VEB4990V
LCSC Part #
C1861688
Packaging
0603
Customer #
Key Attributes
RES 499Ω ±0.1% 0.125W 0603
DatasheetPANASONIC ERA-3VEB4990V
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1445$ 0.14
200+$ 0.0559$ 11.18
500+$ 0.054$ 27.00
1,000+$ 0.053$ 53.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0603
Resistance499Ω
Power(Watts)125mW
Voltage Rating100V
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • High power: higher rated power, limiting element voltage, and maximum overload voltage than existing products
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 85% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High precision: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • ESD protection: high ESD performance achieved through unique structure (AEC-Q200-002 Human Body Model Class 1c or higher)
  • Sulfuration resistance: anti-sulfuration performance achieved through unique structure
  • Reference standards: IEC 60115-6, JIS C 5201-8, JEITA RC-2133C
  • RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
TNPW0603499RBEEAVISHAYSimilar0603289$ 0.5556
RP73PF1J499RBTDFTE ConnectivitySimilar06030$ 0.1217
MCT0603MD4990BP100VISHAYSimilar06030$ 0.2032
PAT0603E4990BST1VISHAYSimilar06030$ 0.2711
PHP00603E4990BST1VISHAYSimilar06030$ 0.7085
5 more alternative parts.View all substitutes