PANASONIC ERJ-U1DF4872U
| Manufacturer | |
| MPN | ERJ-U1DF4872U |
| LCSC Part # | C1861234 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 48700Ω ±1% 0.75W 2010 |
| Datasheet | PANASONIC ERJ-U1DF4872U |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 48.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 48.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1193 | $ 0.12 |
| 200+ | $ 0.0462 | $ 9.24 |
| 500+ | $ 0.0446 | $ 22.30 |
| 1,000+ | $ 0.0438 | $ 43.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 48.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 48.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/2K4872FTE | KAMAYA | 2010 | 0 | $ 0.0328 | ||
| RK73H2HTTE4872F | KOA | 2010 | 0 | $ 0.0353 | ||
| CR024872F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF4872U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF4872U | PANASONIC | 2010 | 0 | $ 0.0977 | ||
| RMCF2010FT48K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT48K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3814 | ||
| RMCS2010FT48K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| CRCW201048K7FKEF | VISHAY | 2010 | 0 | $ 0.0258 | ||
| CRCW201048K7FKTF | VISHAY | 2010 | 0 | $ 0.0842 | ||
| 201007F4872T4E | UNI-ROYAL | 2010 | 0 | $ 0.0204 | ||
| AC2010FK-0748K7L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-0748K7L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT48K7 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F48K7 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRCW201048K7FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| RK73H2HTTE4872D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-S1DD4872U | PANASONIC | 2010 | 0 | $ 0.2219 | ||
| ERJ-U1DD4872U | PANASONIC | 2010 | 0 | $ 0.1907 |

