PANASONIC ERJ-S1TJ335U
| Manufacturer | |
| MPN | ERJ-S1TJ335U |
| LCSC Part # | C1861059 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3300000Ω ±5% 1W 2512 |
| Datasheet | PANASONIC ERJ-S1TJ335U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.3MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.108 | $ 0.11 |
| 200+ | $ 0.0418 | $ 8.36 |
| 500+ | $ 0.0404 | $ 20.20 |
| 1,000+ | $ 0.0396 | $ 39.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.3MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J335 TS | FOJAN | 2512 | 14,980 | $0.0183 $0.0304 | ||
| AC2512JK-073M3L | YAGEO | 2512 | 1,150 | $0.0076 $0.0754 | ||
| CRGCQ2512J3M3 | TE Connectivity | 2512 | 585 | $ 0.2647 | ||
| ERJ-U1TJ335U | PANASONIC | 2512 | 0 | $ 0.1106 | ||
| AA2512JK-073M3L | YAGEO | 2512 | 0 | $ 0.1613 | ||
| HV733ATTE335J | KOA | 2512 | 0 | $ 0.1755 | ||
| HV733ARTTE335J | KOA | 2512 | 0 | $ 0.5743 | ||
| CR01335J | Meritek | 2512 | 0 | $ 0.0255 | ||
| RMEF2512JT3M30 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4015 | ||
| CR2512J3M30E04Z | EVER OHMS | 2512 | 0 | $ 0.036 | ||
| HV121WJ0335T4E | UNI-ROYAL | 2512 | 0 | $ 0.0588 | ||
| 25121WJ0335T4E | UNI-ROYAL | 2512 | 0 | $ 0.0242 | ||
| RC2512JK-073M3L | YAGEO | 2512 | 0 | $ 0.048 | ||
| RPC2512JT3M30 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2811 | ||
| CRGS2512J3M3 | TE Connectivity | 2512 | 0 | $ 0.4356 | ||
| CRGH2512J3M3 | TE Connectivity | 2512 | 0 | $ 0.0991 | ||
| PS122WJ0335T4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| 35223M3JT | TE Connectivity | 2512 | 0 | $ 0.1444 | ||
| HVCB2512JTD3M30 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.3197 | ||
| CRCW25123M30JNTG | VISHAY | 2512 | 0 | $ 0.0729 |

