PANASONIC ERJ-S1TJ3R6U
| Manufacturer | |
| MPN | ERJ-S1TJ3R6U |
| LCSC Part # | C1861036 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 3.6Ω ±5% 1W 2512 |
| Datasheet | PANASONIC ERJ-S1TJ3R6U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.6Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.108 | $ 0.11 |
| 200+ | $ 0.0418 | $ 8.36 |
| 500+ | $ 0.0404 | $ 20.20 |
| 1,000+ | $ 0.0396 | $ 39.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.6Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3.6Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J3R6TS | FOJAN | 2512 | 11,625 | $0.0182 $0.026 | ||
| AC2512JK-073R6L | YAGEO | 2512 | 3,630 | $ 0.0705 | ||
| SCR2512J3R6 | VO | 2512 | 2,640 | $ 0.0266 | ||
| RTT253R6JTE | RALEC | 2512 | 540 | $ 0.0305 | ||
| WR25X3R6JTL | Walsin | 2512 | 280 | $ 0.0317 | ||
| 25121WJ036JT4E | UNI-ROYAL | 2512 | 20 | $ 0.0317 | ||
| ERJ-1TYJ3R6U | PANASONIC | 2512 | 0 | $ 0.0732 | ||
| ERJ-U1TJ3R6U | PANASONIC | 2512 | 0 | $ 0.1135 | ||
| RHC2512JT3R60 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.6365 | ||
| PS122WJ036JT4E | UNI-ROYAL | 2512 | 0 | $ 0.1116 | ||
| SLR1TTE3R6J | KOA | 2512 | 0 | $ 0.2267 | ||
| RMC1-3R6JTE | KAMAYA | 2512 | 0 | $ 0.0795 | ||
| RK73B3ATTE3R6J | KOA | 2512 | 0 | $ 0.0332 | ||
| RMCF2512JT3R60 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0369 | ||
| CRCW25123R60JNEG | VISHAY | 2512 | 0 | $ 0.2493 | ||
| CRCW25123R60JNTG | VISHAY | 2512 | 0 | $ 0.1345 | ||
| CR2512J3R60E04S | EVER OHMS | 2512 | 0 | $ 0.0322 | ||
| RC-12L3R6JT | FH | 2512 | 0 | $ 0.0361 | ||
| SR2512JK-073R6L | YAGEO | 2512 | 0 | $ 0.1142 | ||
| AA2512JK-073R6L | YAGEO | 2512 | 0 | $ 0.1343 |

