LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-U14F1691U product image
Images for reference only

PANASONIC ERJ-U14F1691U

Manufacturer
MPN
ERJ-U14F1691U
LCSC Part #
C1860625
Packaging
1210
Customer #
Key Attributes
RES 1690Ω ±1% 0.5W 1210
DatasheetPANASONIC ERJ-U14F1691U
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0626$ 0.06
200+$ 0.0243$ 4.86
500+$ 0.0234$ 11.70
1,000+$ 0.023$ 23.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1210
Power(Watts)500mW
Resistance1.69kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
GR1210F1K69T5G00GiantOhmSimilar12103,900$ 0.0101
RMC1/4K1691FTEKAMAYASimilar12100$ 0.03
ERJ-14NF1691UPANASONICSimilar12100$ 0.0251
CRCW12101K69FKTAVISHAYSimilar12100$ 0.0425
ERJ-S14F1691UPANASONICSimilar12100$ 0.096
5 more alternative parts.View all substitutes