PANASONIC ERJ-U14F8060U
| Manufacturer | |
| MPN | ERJ-U14F8060U |
| LCSC Part # | C1860606 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 806Ω ±1% 0.5W 1210 |
| Datasheet | PANASONIC ERJ-U14F8060U |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 806Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 806Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0626 | $ 0.06 |
| 200+ | $ 0.0243 | $ 4.86 |
| 500+ | $ 0.0234 | $ 11.70 |
| 1,000+ | $ 0.023 | $ 23.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 806Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 806Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMCF1210FT806R | SEI(Stackpole Electronics Inc.) | 1210 | 2,220 | $ 0.0247 | ||
| RC1210FR-07806RL | YAGEO | 1210 | 50 | $ 0.0077 | ||
| RMC1/4K8060FTE | KAMAYA | 1210 | 0 | $ 0.0341 | ||
| RK73H2ETTD8060F | KOA | 1210 | 0 | $ 0.0315 | ||
| RK73H2ERTTD8060F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR048060F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-14NF8060U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F8060U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F8060U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMEF1210FT806R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW1210806RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW1210806RFKTC | VISHAY | 1210 | 0 | $ 0.0703 | ||
| CRCW1210806RFKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| CR1210F806RP05Z | EVER OHMS | 1210 | 0 | $ 0.0222 | ||
| RTT128060FTP | RALEC | 1210 | 0 | $ 0.0113 | ||
| 1210W2F8060T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-07806RL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-07806RL | YAGEO | 1210 | 0 | $ 0.0236 | ||
| RMCP1210FT806R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW1210806RFKEAHP | VISHAY | 1210 | 0 | $ 0.164 |

