PANASONIC ERJ-U01F3480C
| Manufacturer | |
| MPN | ERJ-U01F3480C |
| LCSC Part # | C1860295 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 348Ω ±1% 0.05W 0201 |
| Datasheet | PANASONIC ERJ-U01F3480C |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 348Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 348Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0511 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0188 | $ 18.80 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 348Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 348Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC-01W3480FT | FH | 0201 | 8,900 | $ 0.0012 | ||
| 0201WMF3480TEE | UNI-ROYAL | 0201 | 12,200 | $ 0.0007 | ||
| AC0201FR-07348RL | YAGEO | 0201 | 6,000 | $0.0002 $0.0019 | ||
| ERJ-1GJF3480C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF3480C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| WR02X3480FAL | Walsin | 0201 | 0 | $ 0.0016 | ||
| RC0201FR-07348RL | YAGEO | 0201 | 0 | $ 0.0012 | ||
| RC0201FR-13348RL | YAGEO | 0201 | 0 | $ 0.0111 | ||
| RC0201FR-07348RP | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RMC1/20-3480FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC3480F | KOA | 0201 | 0 | $ 0.0097 | ||
| CR253480F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT348R | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0033 | ||
| CRCW0201348RFNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| AF0201FR-07348RL | YAGEO | 0201 | 0 | $ 0.0449 | ||
| CRCW0201348RFKED | VISHAY | 0201 | 0 | $ 0.0229 | ||
| RC0201DR-07348RL | YAGEO | 0201 | 0 | $ 0.0164 | ||
| RC0603F3480CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0214 | ||
| RK73H1HTTC3480D | KOA | 0201 | 0 | $ 0.0287 | ||
| AA0201FR-07348RL | YAGEO | 0201 | 0 | $ 0.0132 |

