PANASONIC ERJ-U01F8201C
| Manufacturer | |
| MPN | ERJ-U01F8201C |
| LCSC Part # | C1860241 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 8200Ω ±1% 0.05W 0201 |
| Datasheet | PANASONIC ERJ-U01F8201C |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0474 | $ 0.05 |
| 200+ | $ 0.0184 | $ 3.68 |
| 500+ | $ 0.0178 | $ 8.90 |
| 1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0201F8201TS | FOJAN | 0201 | 6,600 | $ 0.0012 | ||
| 0201WMF8201TEE | UNI-ROYAL | 0201 | 17,100 | $ 0.0032 | ||
| RK73H1HTTC8201F | KOA | 0201 | 1,200 | $ 0.0094 | ||
| CR0201-FW-8201GLF | BOURNS | 0201 | 0 | $ 0.0093 | ||
| CR0201AFW-8201GAS | BOURNS | 0201 | 0 | $ 0.02 | ||
| ERJ-1GJF8201C | PANASONIC | 0201 | 0 | $ 0.075 | ||
| ERJ-1GNF8201C | PANASONIC | 0201 | 0 | $ 0.0183 | ||
| RC-01W8201FT | FH | 0201 | 0 | $ 0.0014 | ||
| RTT018201FTH | RALEC | 0201 | 0 | $ 0.0008 | ||
| WR02X8201FAL | Walsin | 0201 | 0 | $ 0.0017 | ||
| RC0201FR-078K2L | YAGEO | 0201 | 0 | $ 0.0017 | ||
| AF0201FR-078K2L | YAGEO | 0201 | 0 | $ 0.0066 | ||
| RC0201FR-078K2P | YAGEO | 0201 | 0 | $ 0.0391 | ||
| RMC1/20-8201FPA | KAMAYA | 0201 | 0 | $ 0.0096 | ||
| CR258201F | Meritek | 0201 | 0 | $ 0.0022 | ||
| RMCF0201FT8K20 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0029 | ||
| CRCW02018K20FNED | VISHAY | 0201 | 0 | $ 0.0081 | ||
| HRC0201F8201CNTO | HWA CHN | 0201 | 0 | $ 0.0008 | ||
| NQ01WMF8201TEE | UNI-ROYAL | 0201 | 0 | $ 0.0025 | ||
| AC0201FR-078K2L | YAGEO | 0201 | 0 | $ 0.001 |

