PANASONIC ERJ-S03F1R74V
| Manufacturer | |
| MPN | ERJ-S03F1R74V |
| LCSC Part # | C1859759 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.74Ω ±1% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-S03F1R74V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.74Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.74Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.029 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0107 | $ 10.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.74Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.74Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -100ppm/℃~+600ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F1R74TS | FOJAN | 0603 | 1,800 | $0.0017 $0.0024 | ||
| RTT031R74FTP | RALEC | 0603 | 1,600 | $ 0.002 | ||
| CR0603F1R74P05Z | EVER OHMS | 0603 | 100 | $ 0.0023 | ||
| ERJ-U03F1R74V | PANASONIC | 0603 | 0 | $ 0.0219 | ||
| CRCW06031R74FKEA | VISHAY | 0603 | 0 | $ 0.0033 | ||
| SG73S1JTTD1R74F | KOA | 0603 | 0 | $ 0.0191 | ||
| RCS06031R74FKEA | VISHAY | 0603 | 0 | $ 0.0259 | ||
| SG73P1JTTD1R74F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRCW06031R74FKEAHP | VISHAY | 0603 | 0 | $ 0.0271 | ||
| CR161R74F | Meritek | 0603 | 0 | $ 0.0023 | ||
| RCS1608F1R74CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0149 | ||
| RC1608F1R74CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| RMCF0603FT1R74 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0026 | ||
| CRCW06031R74FNEB | VISHAY | 0603 | 0 | $ 0.0095 | ||
| CRCW06031R74FNEA | VISHAY | 0603 | 0 | $ 0.0095 | ||
| CRCW06031R74FNTA | VISHAY | 0603 | 0 | $ 0.021 | ||
| 0603WAF174KT5E | UNI-ROYAL | 0603 | 0 | $ 0.0016 | ||
| WR06W1R74FTL | Walsin | 0603 | 0 | $ 0.0019 | ||
| RC0603FR-071R74L | YAGEO | 0603 | 0 | $ 0.0008 | ||
| AA0603FR-071R74L | YAGEO | 0603 | 0 | $ 0.0119 |

