PANASONIC ERJ-U06F3001V
| Manufacturer | |
| MPN | ERJ-U06F3001V |
| LCSC Part # | C1859540 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3000Ω ±1% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-U06F3001V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0462 | $ 0.05 |
| 200+ | $ 0.0179 | $ 3.58 |
| 500+ | $ 0.0173 | $ 8.65 |
| 1,000+ | $ 0.017 | $ 17.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F3001TS | FOJAN | 0805 | 1,869,100 | $0.0031 $0.0032 | ||
| 0805W8F3001T5E | UNI-ROYAL | 0805 | 1,369,600 | $ 0.0056 | ||
| RC0805FR-073KL | YAGEO | 0805 | 478,500 | $ 0.0093 | ||
| HRC0805F3001FNTN | HWA CHN | 0805 | 143,400 | $ 0.002 | ||
| RS-05K3001FT | FH | 0805 | 92,200 | $ 0.0038 | ||
| CR0805-FX-3001ELF | BOURNS | 0805 | 5,000 | $ 0.0119 | ||
| ERJ6ENF3001V | PANASONIC | 0805 | 4,600 | $ 0.0067 | ||
| KTR10EZPF3001 | ROHM | 0805 | 3,730 | $ 0.0422 | ||
| AC0805FR-073KL | YAGEO | 0805 | 2,700 | $ 0.0118 | ||
| WR08X3001FTL | Walsin | 0805 | 1,900 | $ 0.0039 | ||
| 0805 ±1% 3K | VO | 0805 | 900 | $ 0.0041 | ||
| RMC08053K1%N | TyoHM | 0805 | 700 | $ 0.006 | ||
| RHS-05K3001FT | FH | 0805 | 500 | $ 0.0052 | ||
| CRCW08053K00FKEA | VISHAY | 0805 | 0 | $ 0.0584 | ||
| CR0805F3K00P05Z | EVER OHMS | 0805 | 0 | $ 0.0032 | ||
| RTT053001FTP | RALEC | 0805 | 0 | $ 0.72 | ||
| AECR0805F3K00K9 | RESI | 0805 | 0 | $ 0.003 | ||
| CQ05W8F3001T5E | UNI-ROYAL | 0805 | 0 | $ 0.0031 | ||
| CR-05FL7----3K | Viking | 0805 | 0 | $ 0.0032 | ||
| SCR0805F3K | VO | 0805 | 0 | $ 0.0018 |

