PANASONIC ERJ-U03F3242V
| Manufacturer | |
| MPN | ERJ-U03F3242V |
| LCSC Part # | C1859116 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 32400Ω ±1% 0.1W 0603 |
| Datasheet | PANASONIC ERJ-U03F3242V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0207 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F3242TS | FOJAN | 0603 | 176,900 | $0.0026 $0.0027 | ||
| 0603WAF3242T5E | UNI-ROYAL | 0603 | 86,800 | $ 0.0019 | ||
| RS-03K3242FT | FH | 0603 | 10,300 | $0.0019 $0.002 | ||
| AC0603FR-0732K4L | YAGEO | 0603 | 7,800 | $ 0.0074 | ||
| RMCF0603FT32K4 | SEI(Stackpole Electronics Inc.) | 0603 | 4,200 | $ 0.0024 | ||
| RMC060332.4K1%N | TyoHM | 0603 | 2,200 | $ 0.0033 | ||
| ERJ3EKF3242V | PANASONIC | 0603 | 100 | $ 0.0078 | ||
| RK73H1JTTD3242F | KOA | 0603 | 0 | $ 0.013 | ||
| HV731JTTD3242F | KOA | 0603 | 0 | $ 0.101 | ||
| HV73V1JTTD3242F | KOA | 0603 | 0 | $ 0.1161 | ||
| CR163242F | Meritek | 0603 | 0 | $ 0.0016 | ||
| RCS1608F3242CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0169 | ||
| CR0603-10W-3242FT | Venkel | 0603 | 0 | $ 0.0024 | ||
| CRCW060332K4FKEA | VISHAY | 0603 | 0 | $ 0.0038 | ||
| CRCW060332K4FKTA | VISHAY | 0603 | 0 | $ 0.0191 | ||
| RTT033242FTP | RALEC | 0603 | 0 | $ 0.0023 | ||
| SCR0603F32K4 | VO | 0603 | 0 | $ 0.0015 | ||
| WR06X3242FTL | Walsin | 0603 | 0 | $ 0.001 | ||
| RC0603FR-0732K4L | YAGEO | 0603 | 0 | $ 0.0028 | ||
| AF0603FR-0732K4L | YAGEO | 0603 | 0 | $ 0.0087 |

