PANASONIC ERJ-U06J105V
| Manufacturer | |
| MPN | ERJ-U06J105V |
| LCSC Part # | C1858967 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1000000Ω ±5% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-U06J105V |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0171 | $ 0.02 |
| 200+ | $ 0.0067 | $ 1.34 |
| 500+ | $ 0.0064 | $ 3.20 |
| 1,000+ | $ 0.0063 | $ 6.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ6GEYJ105V | PANASONIC | 0805 | 3,100 | $ 0.008 | ||
| RMCF0805JT1M00 | SEI(Stackpole Electronics Inc.) | 0805 | 3,000 | $ 0.0033 | ||
| KTR10EZPJ105 | ROHM | 0805 | 1,150 | $ 0.0147 | ||
| RMS10JT105 | TA-I Tech | 0805 | 500 | $ 0.004 | ||
| RM10JTN105 | TA-I Tech | 0805 | 200 | $ 0.0024 | ||
| CR0805-JW-105ELF | BOURNS | 0805 | 20 | $ 0.0295 | ||
| ERJ-S06J105V | PANASONIC | 0805 | 0 | $ 0.0181 | ||
| SFR10EZPJ105 | ROHM | 0805 | 0 | $ 0.0236 | ||
| CRG0805J1M0 | TE Connectivity | 0805 | 0 | $ 0.0026 | ||
| CR0805-8W-105JT | Venkel | 0805 | 0 | $ 0.0044 | ||
| CRCW08051M00JNEA | VISHAY | 0805 | 0 | $ 0.0308 | ||
| RCG08051M00JNEA | VISHAY | 0805 | 0 | $ 0.0074 | ||
| RCA08051M00JNEA | VISHAY | 0805 | 0 | $ 0.0061 | ||
| CRCW08051M00JNEAC | VISHAY | 0805 | 0 | $ 0.0076 | ||
| CRCW08051M00JNEC | VISHAY | 0805 | 0 | $ 0.0062 | ||
| CRCW08051M00JNTC | VISHAY | 0805 | 0 | $ 0.0185 | ||
| RCV08051M00JNEA | VISHAY | 0805 | 0 | $ 0.0315 | ||
| CR0805J1M00P05Z | EVER OHMS | 0805 | 0 | $ 0.0024 | ||
| SCR0805J1M | VO | 0805 | 0 | $ 0.0015 | ||
| RV0805JR-071ML | YAGEO | 0805 | 0 | $ 0.0074 |

