RENESAS ISL1208IB8Z-TK
| Manufacturer | |
| MPN | ISL1208IB8Z-TK |
| LCSC Part # | C18586 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low Power RTC with Battery Backed SRAM |
| Datasheet | RENESAS ISL1208IB8Z-TK |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 1.2uA |
Introduction
The ISL1208 device is a low power real time clock with timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching, and battery-backed user SRAM. The oscillator uses an external, low-cost 32.768kHz crystal. The real time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year and day of the week. The calendar is accurate through 2099, with automatic leap year correction. The ISL1208's powerful alarm can be set to any clock/calendar value for a match. For example, every minute, every Tuesday or at 5:23 AM on March 21. The alarm status is available by checking the Status Register, or the device can be configured to provide a hardware interrupt via the IRQ pin. There is a repeat mode for the alarm allowing a periodic interrupt every minute, every hour, every day, etc. The device also offers a backup power input pin. This VBAT pin allows the device to be backed up by battery or SuperCap with automatic switchover from VDD to VBAT. The entire ISL1208 device is fully operational from 2.0V to 5.5V and the clock/calendar portion of the device remains fully operational down to 1.8V (Standby Mode).
Features
- Real Time Clock/Calendar - Tracks Time in Hours, Minutes, and Seconds - Day of the Week, Day, Month, and Year
- 15 Selectable Frequency Outputs
- Single Alarm - Settable to the Second, Minute, Hour, Day of the Week, Day, or Month - Single Event or Pulse Interrupt Mode
- Automatic Backup to Battery or Super Cap
- Power Failure Detection
- On-Chip Oscillator Compensation
- 2 Bytes Battery-Backed User SRAM
- I²C Interface - 400kHz Data Transfer Rate
- 400nA Battery Supply Current
- Same Pin Out as ST M41Txx and Maxim DS13xx Devices
- Small Package Options - 8 Ld MSOP and SOIC Packages
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications
- Utility Meters
- HVAC Equipment
- Audio/Video Components
- Set Top Box/Television
- Modems
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
- Fixed Broadband Wireless Equipment
- Pagers/PDA
- POS Equipment
- Test Meters/Fixtures
- Office Automation (Copiers, Fax)
- Home Appliances
- Computer Products
- Other Industrial/Medical/Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 1.2uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Periodic interrupt output;Temperature compensation;Backup power management and battery charging;InsideSRAM/NVRAM;Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 1.2uA |
Introduction
The ISL1208 device is a low power real time clock with timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching, and battery-backed user SRAM. The oscillator uses an external, low-cost 32.768kHz crystal. The real time clock tracks time with separate registers for hours, minutes, and seconds. The device has calendar registers for date, month, year and day of the week. The calendar is accurate through 2099, with automatic leap year correction. The ISL1208's powerful alarm can be set to any clock/calendar value for a match. For example, every minute, every Tuesday or at 5:23 AM on March 21. The alarm status is available by checking the Status Register, or the device can be configured to provide a hardware interrupt via the IRQ pin. There is a repeat mode for the alarm allowing a periodic interrupt every minute, every hour, every day, etc. The device also offers a backup power input pin. This VBAT pin allows the device to be backed up by battery or SuperCap with automatic switchover from VDD to VBAT. The entire ISL1208 device is fully operational from 2.0V to 5.5V and the clock/calendar portion of the device remains fully operational down to 1.8V (Standby Mode).
Features
- Real Time Clock/Calendar - Tracks Time in Hours, Minutes, and Seconds - Day of the Week, Day, Month, and Year
- 15 Selectable Frequency Outputs
- Single Alarm - Settable to the Second, Minute, Hour, Day of the Week, Day, or Month - Single Event or Pulse Interrupt Mode
- Automatic Backup to Battery or Super Cap
- Power Failure Detection
- On-Chip Oscillator Compensation
- 2 Bytes Battery-Backed User SRAM
- I²C Interface - 400kHz Data Transfer Rate
- 400nA Battery Supply Current
- Same Pin Out as ST M41Txx and Maxim DS13xx Devices
- Small Package Options - 8 Ld MSOP and SOIC Packages
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications
- Utility Meters
- HVAC Equipment
- Audio/Video Components
- Set Top Box/Television
- Modems
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
- Fixed Broadband Wireless Equipment
- Pagers/PDA
- POS Equipment
- Test Meters/Fixtures
- Office Automation (Copiers, Fax)
- Home Appliances
- Computer Products
- Other Industrial/Medical/Automotive
C18586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



