LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-U02J560X product image
Images for reference only

PANASONIC ERJ-U02J560X

Manufacturer
MPN
ERJ-U02J560X
LCSC Part #
C1858507
Packaging
0402
Customer #
Key Attributes
RES 56Ω ±5% 0.1W 0402
DatasheetPANASONIC ERJ-U02J560X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0089$ 0.01
200+$ 0.0035$ 0.70
500+$ 0.0034$ 1.70
1,000+$ 0.0033$ 3.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)100mW
Resistance56Ω
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP02WAJ0560TCEUNI-ROYAL04021,500$ 0.0011
RMC1/16S-560JTHKAMAYA04020$ 0.0053
RK73B1ETTP560JKOA04020$ 0.0035
RK73B1ERTTP560JKOA04020$ 0.0108
ERJ-S02J560XPANASONIC04020$ 0.0395
ERJ2GEJ560XPANASONIC04020$ 0.0048
SG73S1ETTP560JKOA04020$ 0.0175
SG73P1ETTP560JKOA04020$ 0.0175
SG73P1ERTTP560JKOA04020$ 0.1507
ERJPA2J560XPANASONIC04020$ 0.0365
ESR01MZPJ560ROHM04020$ 0.0406
RCS040256R0JNEDVISHAY04020$ 0.0134
CRCW040256R0JNEDHPVISHAY04020$ 0.0151
SG73P1EWTTP560JKOA04020$ 0.0193
ERJ-H2GJ560XPANASONIC04020$ 0.0226
MR04X560 JTLWalsin04020$ 0.0013
RMCP0402JT56R0SEI(Stackpole Electronics Inc.)04020$ 0.0153
AC0402JR-7W56RLYAGEO04020$ 0.0022
RPC0402JT56R0SEI(Stackpole Electronics Inc.)04020$ 0.0397
RK73B1ETTP560GKOA04020$ 0.0099