LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMR36510ADDAR product image
  • LMR36510ADDAR thumbnail 1
  • LMR36510ADDAR thumbnail 2
  • LMR36510ADDAR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI LMR36510ADDARRoHS

Manufacturer
MPN
LMR36510ADDAR
LCSC Part #
C1858393
Packaging
SOP-8-EP
Customer #
Key Attributes
4.2V to 65V, 1A synchronous buck converter
Datasheetpdf iconTI LMR36510ADDAR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOP-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching400kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.2V~65V
Switch tube (built-in/external)Built-in
Output Voltage1V~61.75V
Output Current1A
Quiescent Current26uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LMR36510 regulator is an easy-to-use synchronous step-down DC/DC SIMPLE SWITCHER converter. With integrated high-side and low-side power MOSFETs, it delivers up to 1A output current over a wide 4.2V to 65V input voltage range. Transient voltage tolerance up to 70V helps reduce solution size and cost by providing overvoltage protection and meeting the IEC 61000-4-5 surge immunity requirements.

The LMR36510 uses a peak current mode control scheme to deliver excellent efficiency and output voltage accuracy. The precision enable feature provides the flexibility to connect directly to a wide input voltage or to precisely control device startup and shutdown. The power-good flag with built-in filtering and delay provides a true indication of system status, eliminating the need for an external supervisor.

With integrated internal compensation, the device reduces external component count and offers a pin assignment optimized for simple PCB layout. Its feature set is designed to simplify implementation across a wide range of end equipment. The LMR36510 is pin-to-pin compatible with the LMR36520 (65V, 2A), LMR33610, LMR33620, LMR33630, and LMR33640 (36V, 1A/2A/3A/4A), completing the latest family of SIMPLE SWITCHER converters. This enhances the ease of use and scalability of wide input voltage converters across commonly used voltage and current ratings without requiring a PCB layout redesign, reducing overall cost and design effort while shortening time to market.

The LMR36510 is available in an 8-pin HSOIC package.

Features

AI Translation
  • Designed for reliable, durable applications
  • Input transient protection up to 70V
  • Protection features: thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection
  • Ideal for scalable industrial power supplies
  • Pin-compatible with: LMR36520 (65V, 2A), LMR33610/LMR33620/LMR33630/LMR33640 (36V, 1A, 2A, 3A, or 4A)
  • Internal compensation helps reduce solution size, cost, and design complexity
  • Switching frequency: 400kHz
  • Input voltage range: 4.2V to 65V
  • Output voltage range: 1V to 95% of VIN
  • Low power dissipation across the full load range
  • Improved light-load efficiency in PFM mode
  • Operating quiescent current as low as 26μA
  • Power-good output with filter and delayed release

Applications

AI Translation
  • IP network cameras
  • Analog security cameras
  • HVAC valve and actuator control
  • AC drive and servo drive control modules
  • Analog input modules and mixed I/O modules
  • Universal wide input voltage power supplies
In-Stock: 2,161
2,161 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9869$ 1.99
10+$ 1.686$ 16.86
30+$ 1.4983$ 44.95
100+$ 1.3058$ 130.58
500+$ 1.22$ 610.00
1,000+$ 1.1812$ 1181.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$