MICROCHIP PIC32MM0032GPL036-E/M2
| Manufacturer | |
| MPN | PIC32MM0032GPL036-E/M2 |
| LCSC Part # | C1858292 |
| Packaging | SQFN-36-EP(6x6) |
| Customer # | |
| Key Attributes | Other 25MHz SQFN-36-EP(6x6) Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC32MM0032GPL036-E/M2 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SQFN-36-EP(6x6) | |
| DAC (Bit) | 5bit | |
| Number of I/O | 29 | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SQFN-36-EP(6x6) | |
| DAC (Bit) | 5bit | |
| Number of I/O | 29 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Pin Count Packages, ranging from 20 to 36 Pins, including UQFN as small as 4x4 mm
- Up to 64K Flash Memory:
- 20,000 erase/write cycle endurance
- 20 years minimum data retention
- Self-programmable under software control
- Up to 8K Data Memory
- Pin-Compatible with most PIC24 MCU/dsPIC DSC devices
- Multiple Interrupt Vectors with individually programmable priority
- Fail-Safe Clock Monitor mode
- Configurable Watchdog Timer with on-chip, low-power RC oscillator
- Programmable Code Protection
- Selectable Oscillator Options including:
- High-precision, 8 MHz internal Fast RC (FRC) oscillator
- High-speed crystal/resonator oscillator or external clock
- 2x/3x/4x/6x/12x/24x PLL, which can be clocked from the FRC or primary oscillator
- Atomic Set, Clear and Invert Operation on select Peripheral Registers
- High-Current Sink/Source 11 mA/16 mA on all ports
- Independent, low-power 32 kHz Timer Oscillator
- Two 4-Wire SPI modules (up to 25 MHz non-PPS, 20 MHz PPS):
- 16-byte FIFO
- I2S mode
- Two UARTs:
- RS-232, RS-485 and LIN/J2602 support
- IrDA with on-chip hardware encoder and decoder
- External Edge and Level Change Interrupt on all ports
- CRC module
- Hardware Real-Time Clock and Calendar (RTCC)
- Up to 20 Peripheral Pin Select (PPS) Remappable Pins
- Seven Total 16-Bit Timers:
- Timer1: Dedicated 16-bit timer/counter
- Two additional 16-bit timers in each MCCP and SCCP module
- Capture/Compare/PWM/Timer modules:
- Two 16-bit timers or one 32-bit timer in each module
- PWM resolution down to 21 ns
- One Multiple Output (MCCP) module:
- Flexible configuration as PWM, input capture, output compare or timers
- Six PWM outputs
- Programmable dead time
- Auto-shutdown
- Two Single Output (SCCP) modules:
- Flexible configuration as PWM, input capture, output compare or timers
- Single PWM output
- Reference Clock Output (REFO)
- Two Configurable Logic Cells (CLC) with Internal Connections to select Peripherals and PPS
- Two Programming and Debugging Interfaces:
- 2-wire ICSP interface with non-intrusive access and real-time data exchange with application
- 4-wire MIPS standard Enhanced JTAG interface
- IEEE Standard 1149.2 Compatible (JTAG) Boundary Scan
- Two Analog Comparators with Input Multiplexing
- Programmable High/Low-Voltage Detect (HLVD)
- 5-Bit DAC with Output Pin
- Up to 14-Channel, Software-Selectable 10/12-Bit SAR Analog-to-Digital Converter (ADC):
- 12-bit, up to 222k samples/second conversion rate
- 10-bit, up to 250k samples/second conversion rate
- Sleep mode operation
- Band gap reference input feature
- Windowed threshold compare feature
- Auto-scan feature
- Brown-out Reset (BOR)
- microAptiv UC 32-Bit Core with 5-Stage Pipeline
- microMIPS Instruction Set for 35% Smaller Code and 98% Performance compared to MIPS32 Instructions
- DC-25 MHz Operating Frequency
- 3.17 CoreMark/MHz (79 CoreMark) Performance
- 1.53 DMIPS/MHz (37 DMIPS) (Dhrystone 2.1) Performance
- 16-Bit/32-Bit Wide Instructions with 32-Bit Wide Data Path
- Two Sets of 32 Core Register Files (32-bit) to Reduce Interrupt Latency
- Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
- Hardware Divide Unit
- 64-Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
- Low-Power modes:
- Idle: CPU off, peripherals run from system clock
- Sleep: CPU and peripherals off
- Fast wake-up Sleep with retention
- Low-power Sleep with retention
- 0.5 μA Sleep Current for Regulator Retention mode and 5 μA for Regulator Standby mode
- On-Chip 1.8V Voltage Regulator (VREG)
- On-Chip Ultra Low-Power Retention Regulator
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SQFN-36-EP(6x6) | |
| DAC (Bit) | 5bit | |
| Number of I/O | 29 | |
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SQFN-36-EP(6x6) | |
| DAC (Bit) | 5bit | |
| Number of I/O | 29 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | Other | |
| CPU Maximum Speed | 25MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Pin Count Packages, ranging from 20 to 36 Pins, including UQFN as small as 4x4 mm
- Up to 64K Flash Memory:
- 20,000 erase/write cycle endurance
- 20 years minimum data retention
- Self-programmable under software control
- Up to 8K Data Memory
- Pin-Compatible with most PIC24 MCU/dsPIC DSC devices
- Multiple Interrupt Vectors with individually programmable priority
- Fail-Safe Clock Monitor mode
- Configurable Watchdog Timer with on-chip, low-power RC oscillator
- Programmable Code Protection
- Selectable Oscillator Options including:
- High-precision, 8 MHz internal Fast RC (FRC) oscillator
- High-speed crystal/resonator oscillator or external clock
- 2x/3x/4x/6x/12x/24x PLL, which can be clocked from the FRC or primary oscillator
- Atomic Set, Clear and Invert Operation on select Peripheral Registers
- High-Current Sink/Source 11 mA/16 mA on all ports
- Independent, low-power 32 kHz Timer Oscillator
- Two 4-Wire SPI modules (up to 25 MHz non-PPS, 20 MHz PPS):
- 16-byte FIFO
- I2S mode
- Two UARTs:
- RS-232, RS-485 and LIN/J2602 support
- IrDA with on-chip hardware encoder and decoder
- External Edge and Level Change Interrupt on all ports
- CRC module
- Hardware Real-Time Clock and Calendar (RTCC)
- Up to 20 Peripheral Pin Select (PPS) Remappable Pins
- Seven Total 16-Bit Timers:
- Timer1: Dedicated 16-bit timer/counter
- Two additional 16-bit timers in each MCCP and SCCP module
- Capture/Compare/PWM/Timer modules:
- Two 16-bit timers or one 32-bit timer in each module
- PWM resolution down to 21 ns
- One Multiple Output (MCCP) module:
- Flexible configuration as PWM, input capture, output compare or timers
- Six PWM outputs
- Programmable dead time
- Auto-shutdown
- Two Single Output (SCCP) modules:
- Flexible configuration as PWM, input capture, output compare or timers
- Single PWM output
- Reference Clock Output (REFO)
- Two Configurable Logic Cells (CLC) with Internal Connections to select Peripherals and PPS
- Two Programming and Debugging Interfaces:
- 2-wire ICSP interface with non-intrusive access and real-time data exchange with application
- 4-wire MIPS standard Enhanced JTAG interface
- IEEE Standard 1149.2 Compatible (JTAG) Boundary Scan
- Two Analog Comparators with Input Multiplexing
- Programmable High/Low-Voltage Detect (HLVD)
- 5-Bit DAC with Output Pin
- Up to 14-Channel, Software-Selectable 10/12-Bit SAR Analog-to-Digital Converter (ADC):
- 12-bit, up to 222k samples/second conversion rate
- 10-bit, up to 250k samples/second conversion rate
- Sleep mode operation
- Band gap reference input feature
- Windowed threshold compare feature
- Auto-scan feature
- Brown-out Reset (BOR)
- microAptiv UC 32-Bit Core with 5-Stage Pipeline
- microMIPS Instruction Set for 35% Smaller Code and 98% Performance compared to MIPS32 Instructions
- DC-25 MHz Operating Frequency
- 3.17 CoreMark/MHz (79 CoreMark) Performance
- 1.53 DMIPS/MHz (37 DMIPS) (Dhrystone 2.1) Performance
- 16-Bit/32-Bit Wide Instructions with 32-Bit Wide Data Path
- Two Sets of 32 Core Register Files (32-bit) to Reduce Interrupt Latency
- Single-Cycle 32x16 Multiply and Two-Cycle 32x32 Multiply
- Hardware Divide Unit
- 64-Bit, Zero Wait State Flash with ECC to Maximize Endurance/Retention
- Low-Power modes:
- Idle: CPU off, peripherals run from system clock
- Sleep: CPU and peripherals off
- Fast wake-up Sleep with retention
- Low-power Sleep with retention
- 0.5 μA Sleep Current for Regulator Retention mode and 5 μA for Regulator Standby mode
- On-Chip 1.8V Voltage Regulator (VREG)
- On-Chip Ultra Low-Power Retention Regulator
C1858292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

