LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM GMR50HJBFWR082 product image
  • GMR50HJBFWR082 thumbnail 1
  • GMR50HJBFWR082 thumbnail 2
  • GMR50HJBFWR082 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM GMR50HJBFWR082

Manufacturer
MPN
GMR50HJBFWR082
LCSC Part #
C1857707
Packaging
2010
Customer #
Key Attributes
RES 82mΩ ±1% 4W 2010
DatasheetROHM GMR50HJBFWR082
RoHS Compliance2 documents available
In-Stock: 24
24 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4048$ 1.40
10+$ 1.3804$ 13.80
30+$ 1.3642$ 40.93
100+$ 1.3464$ 134.64
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging2010
Power(Watts)4W
Resistance82mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±25ppm/℃