Kyocera AVX KC2520Z100.000C15XXK
| Manufacturer | |
| MPN | KC2520Z100.000C15XXK |
| LCSC Part # | C1857202 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz CMOS SMD |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD2520-4P | |
| Current - Supply | 14.5mA | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD2520-4P | |
| Current - Supply | 14.5mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency Range 0.5 to 170 MHz
- CMOS Output
- Tighter Tolerance
- Short Lead Time
- Heat resistant up to +125℃
Applications
AI Translation
- Consumer/ Networking/ Industrial/ Amuse
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD2520-4P | |
| Current - Supply | 14.5mA | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD2520-4P | |
| Current - Supply | 14.5mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Output Type | CMOS | |
| Frequency | 100MHz | |
| Voltage - Supply | 1.71V~3.63V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency Range 0.5 to 170 MHz
- CMOS Output
- Tighter Tolerance
- Short Lead Time
- Heat resistant up to +125℃
Applications
AI Translation
- Consumer/ Networking/ Industrial/ Amuse
C1857202 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| CO22H4-100.000-WPGDWSTL | HCI | Similar | SMD2520-4P | 51 | $0.9352 $1.0749 | ||
| CO22H4-100.000-WPGDZSTL | HCI | Similar | SMD2520-4P | 501 | $1.0891 $1.1464 | ||
| CO22H4-100.000-WPGDTSTL | HCI | Similar | SMD2520-4P | 142 | $0.9463 $1.0876 | ||
| X1G0062010011 | EPSON | Similar | SMD2520-4P | 0 | $ 0.5859 | ||
| ECS-2520MVQ-1000-BN-TR | ECS | Similar | SMD2520-4P | 0 | $ 1.3807 |

