Nexperia 74HC1G66GW,125
| Manufacturer | |
| MPN | 74HC1G66GW,125 |
| LCSC Part # | C18566 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | 74HC1G66; 74HCT1G66 Single-pole single-throw analog switch |
| Datasheet | Nexperia 74HC1G66GW,125 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 30ns | |
| Turn-off time | 45ns | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~10V | |
| Ron | 45Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 8pF | |
| Bandwidth | 180MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 30ns | |
| Turn-off time | 45ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~10V | |
| Ron | 45Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 8pF | |
| Bandwidth | 180MHz |
Introduction
The 74HC1G66; 74HCT1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The HCT device features control inputs with reduced input threshold levels to allow interfacing to TTL logic levels.
Features
- Wide supply voltage range from 2.0 V to 10.0 V
- Very low ON resistance:
- 45 Ω (typ.) at VCC = 4.5 V
- 30 Ω (typ.) at VCC = 6.0 V
- 25 Ω (typ.) at VCC = 9.0 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 30ns | |
| Turn-off time | 45ns | |
| Number of Channels | 1 | |
| Voltage - Supply | 2V~10V | |
| Ron | 45Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 8pF | |
| Bandwidth | 180MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | Nexperia | |
| Packaging | SOT-353 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 30ns | |
| Turn-off time | 45ns | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~10V | |
| Ron | 45Ω | |
| Switch Circuit | 1:1 | |
| Propagation Delay | 15ns | |
| Operating Temperature | -40℃~+125℃ | |
| Con | 8pF | |
| Bandwidth | 180MHz |
Introduction
The 74HC1G66; 74HCT1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. The HCT device features control inputs with reduced input threshold levels to allow interfacing to TTL logic levels.
Features
- Wide supply voltage range from 2.0 V to 10.0 V
- Very low ON resistance:
- 45 Ω (typ.) at VCC = 4.5 V
- 30 Ω (typ.) at VCC = 6.0 V
- 25 Ω (typ.) at VCC = 9.0 V
- High noise immunity
- CMOS low power dissipation
- Latch-up performance exceeds 100 mA per JESD 78 Class II Level B
- Complies with JEDEC standards:
- JESD8C (2.7 V to 3.6 V)
- JESD7A (2.0 V to 6.0 V)
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
C18566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



