LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

onsemi NCT175DMR2G

Manufacturer
MPN
NCT175DMR2G
LCSC Part #
C185639
Packaging
MSOP-8
Customer #
Key Attributes
±1℃ MSOP-8 Analog and Digital Output RoHS
Datasheetonsemi NCT175DMR2G
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
Manufactureronsemi
PackagingMSOP-8
Operating Temperature-
Detection Temperature Range-
Voltage - Supply3V~5.5V
InterfaceSMBus;I2C
Tolerance±1℃
Standby Current-
Temperature Conversion Time48.5ms
FeaturesTemperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output
Temperature Resolution12bit

Introduction

AI Translation

NCT175 is a two-wire serial programmable temperature sensor with an over-temperature/interrupt output pin for indicating out-of-limit conditions. This pin is open-drain and can operate in either comparator or interrupt mode. Temperature measurements are converted to digital form using a high-resolution (12-bit) sigma-delta ADC. The device operates over a temperature range of -55°C to +125°C. Communication with the NCT175 is accomplished via the SMBus/I²C interface. Three address selection pins A2, A1, and A0 allow up to 8 NCT175 devices to be connected to a single bus. The internal registers of the NCT175 are accessible through this interface. These registers allow users to read the current temperature, change configuration settings, and adjust temperature limits. The NCT175 operates from a supply voltage range of 3.0V to 5.5V. At 3.3V, the average supply current is 575 μA. It also provides a shutdown mode to reduce power consumption. Typical shutdown current is 3 μA. The NCT175 is available in an 8-pin Micro8 package and is fully pin and register compatible with the NCT75, LM75, and TCN75.

Features

AI Translation
  • 12-bit temperature-to-digital converter
  • Input voltage range: 3.0V to 5.5V
  • Temperature range: -55°C to +125°C
  • SMBus/I²C interface
  • Over-temperature indicator
  • SMBus/ALERT support
  • Low-power shutdown mode
  • One-shot mode
  • 8-pin Micro8 package
  • Lead-free, halogen-free/bromine-free flame retardant, RoHS compliant

Applications

AI Translation
  • Computer thermal monitoring
  • Thermal protection
  • Isolated sensors
  • Battery management
  • Office electronics