LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F101LFAFA#50 product image
Images for reference only

RENESAS R5F101LFAFA#50

Manufacturer
MPN
R5F101LFAFA#50
LCSC Part #
C1856326
Packaging
LQFP-64(12x12)
Customer #
Key Attributes
RL78 16 Bit 32MHz LQFP-64(12x12) Microcontrollers RoHS
DatasheetRENESAS R5F101LFAFA#50
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7936$ 1.79
200+$ 0.6946$ 138.92
500+$ 0.6699$ 334.95
1,000+$ 0.6576$ 657.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLQFP-64(12x12)
ADC (Bit)10bit
Number of I/O48
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size96KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

True low-power platform (66 μA/MHz, and 0.57 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6 V to 5.5 V operation, 16 Kbyte to 512 Kbyte code flash memory, and 41 DMIPS at 32 MHz

Features

AI Translation
  • Ultra-low power consumption technology
    • VDD = single power supply voltage of 1.6 to 5.5 V
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed (0.03125 μs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs: @ 32.768 kHz operation with subsystem clock)
    • Address space: 1 MB
    • General-purpose registers: (8-bit register x 8) x 4 banks
    • On-chip RAM: 2 to 32 KB
  • Code flash memory
    • Code flash memory: 16 to 512 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with boot swap function/flash shield window function)
  • Data Flash Memory
    • Data flash memory: 4 KB to 8 KB
    • Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: VDD = 1.8 to 5.5 V
  • High-speed on-chip oscillator
    • Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
    • High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
  • Operating ambient temperature
    • TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications )
    • TA = -40 to +105℃ (G: Industrial applications)
  • Power management and reset function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
  • DMA (Direct Memory Access) controller
    • 2/4 channels
    • Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
  • Multiplier and divider/multiply-accumulator
    • 16 bits x 16 bits = 32 bits (Unsigned or signed)
    • 32 bits ÷ 32 bits = 32 bits (Unsigned)
    • 16 bits x 16 bits + 32 bits = 32 bits (Unsigned or signed)
  • Serial interface
    • CSI: 2 to 8 channels
    • UART/UART (LIN-bus supported): 2 to 4 channels
    • Simplified I²C communication: 3 to 10 channels
  • Timer
    • 16-bit timer: 8 to 16 channels
    • 12-bit interval timer: 1 channel
    • Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D converter
    • 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
    • Analog input: 6 to 26 channels
    • Internal reference voltage (1.45 V) and temperature sensor
  • I/O port
    • I/O port: 16 to 120 (N-ch open drain I/O [withstand voltage of 6 V]: 0 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 5 to 25)
    • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
    • Different potential interface: Can connect to a 1.8/2.5/3 V device
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R5F100LGAFA#50RENESASLQFP-64(12x12)137$ 2.9093
R5F104LGAFA#10RENESASLQFP-64(12x12)10$ 6.6557
R5F100LJAFA#10RENESASLQFP-64(12x12)8$ 4.4214
R5F100LFAFA#50RENESASLQFP-64(12x12)0$ 1.8646
R5F100LFAFA#10RENESASLQFP-64(12x12)0$ 1.9365
R5F104LFAFA#50RENESASLQFP-64(12x12)0$ 1.9711
R5F104LFAFA#10RENESASLQFP-64(12x12)0$ 2.0476
R5F100LGAFA#10RENESASLQFP-64(12x12)0$ 2.4388
R5F104LGAFA#50RENESASLQFP-64(12x12)0$ 2.0945
R5F101LGAFA#50RENESASLQFP-64(12x12)0$ 1.9356
R5F101LGAFA#10RENESASLQFP-64(12x12)0$ 2.1122
R5F104LHAFA#50RENESASLQFP-64(12x12)0$ 2.3261
R5F100LHAFA#50RENESASLQFP-64(12x12)0$ 2.2196
R5F101LHAFA#50RENESASLQFP-64(12x12)0$ 2.1486
R5F100LHAFA#10RENESASLQFP-64(12x12)0$ 2.3053
R5F104LHAFA#10RENESASLQFP-64(12x12)0$ 2.4163
R5F100LJAFA#50RENESASLQFP-64(12x12)0$ 2.4495
R5F101LJAFA#50RENESASLQFP-64(12x12)0$ 2.3616
R5F104LJAFA#50RENESASLQFP-64(12x12)0$ 2.6555
R5F101LJAFA#10RENESASLQFP-64(12x12)0$ 2.4534