LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF60600R00FKR6 product image
Images for reference only

VISHAY CMF60600R00FKR6

Manufacturer
MPN
CMF60600R00FKR6
LCSC Part #
C1856134
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 600Ω ±1% 1W Through Hole,D3.7xL8.7mm
DatasheetVISHAY CMF60600R00FKR6
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1211$ 0.12
200+$ 0.0469$ 9.38
500+$ 0.0453$ 22.65
1,000+$ 0.0444$ 44.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance600Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF60600R00FKBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1697
CMF60600R00FKEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF60600R00FKREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.1264
CMF60600R00FKEBVISHAYThrough Hole,D3.7xL8.7mm0$ 0.4454
CMF60600R00CHBFVISHAYThrough Hole,D3.7xL8.7mm0$ 0.3747
CMF60600R00CHEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2918
CMF60600R00CHREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.2918
CMF60600R00CHR6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.2716
CMF60600R00BEREVISHAYThrough Hole,D3.7xL8.7mm0$ 0.593
CMF60600R00BEEAVISHAYThrough Hole,D3.7xL8.7mm0$ 0.5446