LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF552K7000FKR6 product image
Images for reference only

VISHAY CMF552K7000FKR6

Manufacturer
MPN
CMF552K7000FKR6
LCSC Part #
C1856093
Packaging
Through Hole
Customer #
Key Attributes
RES 2.7kΩ ±1% 0.5W Through Hole
DatasheetVISHAY CMF552K7000FKR6
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance2.7kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
H4P2K7FZATE ConnectivitySimilarThrough Hole0$ 0.3222
H42K7DZATE ConnectivitySimilarThrough Hole0$ 0.5113
H4P2K7FCATE ConnectivitySimilarThrough Hole0$ 0.4098
LR1F2K7TE ConnectivitySimilarThrough Hole0$ 0.0508
LR2F2K7TE ConnectivitySimilarThrough Hole0$ 0.0539
View and Compare All Alternative Parts.