YAGEO CQ0402CRNPO9BN5R0
| Manufacturer | YAGEOAsian Brands |
| MPN | CQ0402CRNPO9BN5R0 |
| LCSC Part # | C1855177 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 5pF 50V NP0 0402 |
| Datasheet | YAGEO CQ0402CRNPO9BN5R0 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 5pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 5pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0078 | $ 0.39 |
| 500+ | $ 0.006 | $ 3.00 |
| 1,500+ | $ 0.005 | $ 7.50 |
| 10,000+ | $ 0.0044 | $ 44.00 |
| 20,000+ | $ 0.0039 | $ 78.00 |
| 50,000+ | $ 0.0036 | $ 180.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 5pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 5pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402BRNPO9BN5R0 | YAGEO | 0402 | 169,600 | $ 0.0083 | ||
| CC0402CRNPO9BN5R0 | YAGEO | 0402 | 24,200 | $ 0.0072 | ||
| AC0402CRNPO9BN5R0 | YAGEO | 0402 | 10,000 | $ 0.007 | ||
| CC0402DRNPO9BN5R0 | YAGEO | 0402 | 7,200 | $ 0.0021 | ||
| CQ0402BRNPO9BN5R0 | YAGEO | 0402 | 0 | $ 0.0113 | ||
| CQ0402DRNPO9BN5R0 | YAGEO | 0402 | 0 | $ 0.0183 | ||
| CQ0402CRNPO0BN5R0 | YAGEO | 0402 | 0 | $ 0.0192 | ||
| CQ0402CRNPOYBN5R0 | YAGEO | 0402 | 0 | $ 0.0213 |



