YAGEO CQ0402DRNPO9BN6R0
| Manufacturer | YAGEOAsian Brands |
| MPN | CQ0402DRNPO9BN6R0 |
| LCSC Part # | C1855104 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 6pF NP0 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | YAGEO CQ0402DRNPO9BN6R0 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.018 | $ 0.02 |
| 200+ | $ 0.007 | $ 1.40 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 6pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402CRNPO9BN6R0 | YAGEO | 0402 | 126,600 | $ 0.0068 | ||
| CC0402BRNPO9BN6R0 | YAGEO | 0402 | 90,600 | $ 0.0084 | ||
| CQ0402CRNPO9BN6R0 | YAGEO | 0402 | 2,050 | $ 0.0078 | ||
| CC0402DRNPO9BN6R0 | YAGEO | 0402 | 1,400 | $ 0.0026 | ||
| CQ0402BRNPO9BN6R0 | YAGEO | 0402 | 27,510 | $ 0.0839 | ||
| AC0402CRNPO9BN6R0 | YAGEO | 0402 | 0 | $ 0.0046 | ||
| AC0402DRNPO9BN6R0 | YAGEO | 0402 | 0 | $ 0.0038 | ||
| CC0402BPNPO9BN6R0 | YAGEO | 0402 | 0 | $ 0.0046 | ||
| AC0402BRNPO9BN6R0 | YAGEO | 0402 | 0 | $ 0.0185 |

