YAGEO CS0402JRNPO9BN100
| Manufacturer | YAGEOAsian Brands |
| MPN | CS0402JRNPO9BN100 |
| LCSC Part # | C1855026 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 10pF NP0 ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | YAGEO CS0402JRNPO9BN100 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0058 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRNPO9BN100 | YAGEO | 0402 | 2,865,500 | $ 0.0045 | ||
| AC0402JRNPO9BN100 | YAGEO | 0402 | 213,000 | $ 0.0075 | ||
| CC0402JPNPO9BN100 | YAGEO | 0402 | 42,200 | $ 0.0039 | ||
| CC0402JRNPO0BN100 | YAGEO | 0402 | 17,600 | $ 0.0086 | ||
| CC0402GRNPO9BN100 | YAGEO | 0402 | 23,900 | $ 0.0056 | ||
| CQ0402GRNPO9BN100 | YAGEO | 0402 | 7,060 | $ 0.0266 | ||
| CC0402FRNPO9BN100 | YAGEO | 0402 | 709,600 | $ 0.0076 | ||
| CQ0402FRNPO9BN100 | YAGEO | 0402 | 5,680 | $0.0202 $0.0306 | ||
| CC0402DRNPO9BN100 | YAGEO | 0402 | 23,300 | $ 0.005 | ||
| CC0402CRNPO9BN100 | YAGEO | 0402 | 400 | $ 0.0044 | ||
| AQ0402JRNPO9BN100 | YAGEO | 0402 | 10,000 | $ 0.0228 | ||
| CQ0402JRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0161 | ||
| CQ0402JRNPOYBN100 | YAGEO | 0402 | 0 | $ 0.031 | ||
| CC0402GPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0058 | ||
| AC0402GRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0044 | ||
| CC0402KRNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0018 | ||
| CC0402CPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0041 | ||
| CC0402DPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0024 | ||
| AC0402JPNPO9BN100 | YAGEO | 0402 | 0 | $ 0.0047 | ||
| CQ0402JRNPO0BN100 | YAGEO | 0402 | 0 | $ 0.0213 |

