MICROCHIP PIC16F767-I/SS
| Manufacturer | |
| MPN | PIC16F767-I/SS |
| LCSC Part # | C185488 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | PIC 8 Bit 20MHz SSOP-28-208mil Microcontrollers RoHS |
| Datasheet | MICROCHIP PIC16F767-I/SS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes: - Primary Run (XT, RC oscillator, 76 μAᵢ, 1 MHz, 2V) - RC_RUN (7 μA, 31.25 kHz, 2V) - SEC_RUN (μAᵢ, 32 kHz, 2V) - Sleep (0.1 μA, 2V)
- Timer1 Oscillator (1.8 μA, 32 kHz, 2V)
- Watchdog Timer (0.7 μA, 2V)
- Two-Speed Oscillator Start-up
- Three Crystal modes: - LP, XT, HS (up to 20 MHz)
- Two External RC modes
- One External Clock mode: - ECIO (up to 20 MHz)
- Internal Oscillator Block: - 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz)
- 10-bit, up to 14-channel Analog-to-Digital Converter: - Programmable Acquisition Time - Conversion available during Sleep mode
- Dual Analog Comparators
- Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
- High Sink/Source Current: 25 mA
- Two 8-bit Timers with Prescaler
- Timer1/RTC module: - 16-bit timer/counter with prescaler - Can be incremented during Sleep via external 32 kHz watch crystal
- Master Synchronous Serial Port (MSSP) with 3-wire SPI and I²C (Master and Slave) modes
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Three Capture, Compare, PWM modules: - Capture is 16-bit, max. resolution is 12.5 ns Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10 bits
- Parallel Slave Port (PSP) – 40/44-pin devices only
- Fail-Safe Clock Monitor for protecting critical applications against crystal failure
- Two-Speed Start-up mode for immediate code execution
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Code Protection
- Processor Read Access to Program Memory
- Power-Saving Sleep mode
- In-Circuit Serial Programming (ICSP) via two pins
- MPLAB In-Circuit Debug (ICD) via two pins
- MCLR pin function replaceable with input only pin
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SSOP-28-208mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 25 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 14KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Power-Managed modes: - Primary Run (XT, RC oscillator, 76 μAᵢ, 1 MHz, 2V) - RC_RUN (7 μA, 31.25 kHz, 2V) - SEC_RUN (μAᵢ, 32 kHz, 2V) - Sleep (0.1 μA, 2V)
- Timer1 Oscillator (1.8 μA, 32 kHz, 2V)
- Watchdog Timer (0.7 μA, 2V)
- Two-Speed Oscillator Start-up
- Three Crystal modes: - LP, XT, HS (up to 20 MHz)
- Two External RC modes
- One External Clock mode: - ECIO (up to 20 MHz)
- Internal Oscillator Block: - 8 user-selectable frequencies (31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz)
- 10-bit, up to 14-channel Analog-to-Digital Converter: - Programmable Acquisition Time - Conversion available during Sleep mode
- Dual Analog Comparators
- Programmable Low-Current Brown-out Reset (BOR) Circuitry and Programmable Low-Voltage Detect (LVD)
- High Sink/Source Current: 25 mA
- Two 8-bit Timers with Prescaler
- Timer1/RTC module: - 16-bit timer/counter with prescaler - Can be incremented during Sleep via external 32 kHz watch crystal
- Master Synchronous Serial Port (MSSP) with 3-wire SPI and I²C (Master and Slave) modes
- Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART)
- Three Capture, Compare, PWM modules: - Capture is 16-bit, max. resolution is 12.5 ns Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10 bits
- Parallel Slave Port (PSP) – 40/44-pin devices only
- Fail-Safe Clock Monitor for protecting critical applications against crystal failure
- Two-Speed Start-up mode for immediate code execution
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Code Protection
- Processor Read Access to Program Memory
- Power-Saving Sleep mode
- In-Circuit Serial Programming (ICSP) via two pins
- MPLAB In-Circuit Debug (ICD) via two pins
- MCLR pin function replaceable with input only pin
C185488 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



