LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP ATMEGA168PA-PU

Manufacturer
MPN
ATMEGA168PA-PU
LCSC Part #
C185478
Packaging
PDIP-28
Customer #
Key Attributes
AVR 8 Bit 20MHz PDIP-28 Microcontrollers RoHS
DatasheetMICROCHIP ATMEGA168PA-PU
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-28
ADC (Bit)10bit
Number of I/O23
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM512Byte
Program Storage Size16KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The picoPower ATmega48PA/88PA/168PA is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega48PA/88PA/168PA achieves throughputs close to 1 MIPS per MHz. This empowers system designers to optimize the device for power consumption versus processing speed.

Features

AI Translation
  • High Performance, Low-Power AVR 8-Bit Microcontroller Family
  • Advanced RISC Architecture
  • 131 Powerful instructions
  • Most single clock cycle execution
  • 32×8 General purpose working registers
  • Fully static operation
  • Up to 20 MIPS throughput at 20 MHz
  • On-chip 2-cycle multiplier
  • High Endurance Nonvolatile Memory Segments
  • 4K/8K/16K Bytes of in-system self-programmable Flash program memory
  • 256/512/512 Bytes EEPROM
  • 512/1K/1K Bytes internal SRAM
  • Write/erase cycles: 10,000 Flash/100,000 EEPROM
  • Data retention: 20 years at 85℃/100 years at 25℃
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True read-while-write operation
  • Programming lock for software security
  • QTouch Library Support
  • Capacitive touch buttons, sliders and wheels
  • QTouch and QMatrix acquisition
  • Up to 64 sense channels
  • Peripheral Features
  • Two 8-bit Timer/counters with separate prescaler and Compare mode
  • One 16-bit Timer/counter with separate prescaler, Compare mode, and Capture mode
  • Real time counter with separate oscillator
  • Six PWM channels
  • 8-channel 10-bit ADC in TQFP and QFN/MLF package
  • Temperature measurement
  • 6-channel 10-bit ADC in PDIP package
  • Temperature measurement
  • Two master/slave SPI serial interface
  • One programmable serial USART
  • One byte-oriented 2-wire serial interface (Philips I²C compatible)
  • Programmable watchdog timer with separate on-chip oscillator
  • One on-chip analog comparator
  • Interrupt and wake-up on pin change
  • Special Microcontroller Features
  • Power-on Reset and programmable Brown-out Detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Six sleep modes: idle, ADC noise reduction, power-save, power-down, standby, and extended standby
  • I/O and Packages
  • 23 Programmable I/O lines
  • 28-pin PDIP, 32-lead TQFP, 28-pad QFN/MLF and 32-pad QFN/MLF
  • Operating Voltage: 1.8 - 5.5V
  • Temperature Range: -40℃ to 105℃
  • Speed Grade: ATmega48PA/88PA/168PA: 0 - 4 MHz @ 1.8 - 5.5V, 0 - 10 MHz @ 2.7 - 5.5V, 0 - 20 MHz @ 4.5 - 5.5V
  • Power Consumption at 1 MHz, 1.8V, 25℃
  • Active mode: 0.2 mA
  • Power-Down mode: 0.1 μA
  • Power-Save mode: 0.75 μA (Including 32 kHz RTC)