LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MSKSEMI SMBJ5338B-MS

Manufacturer
MSKSEMIAsian Brands
MPN
SMBJ5338B-MS
LCSC Part #
C18547745
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 5.1V 5W SMB
DatasheetMSKSEMI SMBJ5338B-MS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSMB
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)1.5Ω
Zener Voltage(Range)-
Zener Voltage(Nom)5.1V
Impedance(Zzk)400Ω