VISHAY CRCW0402100RFKTD
| Manufacturer | |
| MPN | CRCW0402100RFKTD |
| LCSC Part # | C1854701 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 100Ω ±1% 62.5mW 0402 |
| Datasheet | VISHAY CRCW0402100RFKTD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 100Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 100Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 9,970
9,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0361 | $ 0.36 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0343 | $ 10.29 |
| 1,000+ | $ 0.0336 | $ 33.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 100Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Resistance | 100Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±100ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP1000F | KOA | 0402 | 75,600 | $ 0.0048 | ||
| AC0402FR-7W100RL | YAGEO | 0402 | 3,000 | $ 0.0047 | ||
| FRC0402F1000TS | FOJAN | 0402 | 7,447,600 | $ 0.0017 | ||
| RC0402FR-07100RL | YAGEO | 0402 | 4,420,800 | $ 0.0044 | ||
| AC0402FR-07100RL | YAGEO | 0402 | 965,900 | $ 0.0033 | ||
| WR04X1000FTL | Walsin | 0402 | 605,400 | $ 0.0017 | ||
| CRCW0402100RFKED | VISHAY | 0402 | 176,500 | $ 0.0035 | ||
| 1RC0402F1000 | SAE | 0402 | 45,800 | $ 0.0019 | ||
| CRCW0402100RFKEE | VISHAY | 0402 | 45,600 | $ 0.0041 | ||
| CRCW0402100RFKEDC | VISHAY | 0402 | 44,050 | $ 0.0127 | ||
| SFR01MZPF1000 | ROHM | 0402 | 10,000 | $ 0.0117 | ||
| AF0402FR-07100RL | YAGEO | 0402 | 9,000 | $ 0.005 | ||
| CR0402-FX-1000GLF | BOURNS | 0402 | 6,400 | $ 0.004 | ||
| RMCF0402FT100R | SEI(Stackpole Electronics Inc.) | 0402 | 1,200 | $ 0.0036 | ||
| RCC0402100RFKED | VISHAY | 0402 | 0 | $ 0.0211 | ||
| SR0402FR-7T100RL | YAGEO | 0402 | 0 | $ 0.0229 | ||
| RTT021000FTH | RALEC | 0402 | 0 | $ 0.001 | ||
| AECR0402F100RK9 | RESI | 0402 | 0 | $ 0.0053 | ||
| 0402WGF1000TCE | UNI-ROYAL | 0402 | 0 | $ 0.0079 | ||
| CR-02FL6--100R | Viking | 0402 | 0 | $ 0.0013 |



