ST ESDAVLC8-1BT2
| Manufacturer | |
| MPN | ESDAVLC8-1BT2 |
| LCSC Part # | C1854503 |
| Packaging | SOD-882T |
| Customer # | |
| Key Attributes | TVS DIODE 3VWM 8.5VC SOD-882T |
| Datasheet | ST ESDAVLC8-1BT2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V;14.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V;14.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESDAVLC8-1BM2 (SOD882) and ESDAVLC8-1BT2 (SOD882T) are bidirectional single-line TVS diodes designed to protect data lines or other I/O ports against ESD transients. These devices are ideal for applications where both printed circuit board space and power absorption capability are required.
Features
AI Translation
- Single line bidirectional protection
- Breakdown voltage VBR = 8.5 V min.
- Very low capacitance = 4.5 pF at 0 V
- Lead-free packages ECOPACK compliant packages
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V;14.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ST | |
| Packaging | SOD-882T | |
| Clamping Voltage | 8.5V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.3A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.5V;14.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 50nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The ESDAVLC8-1BM2 (SOD882) and ESDAVLC8-1BT2 (SOD882T) are bidirectional single-line TVS diodes designed to protect data lines or other I/O ports against ESD transients. These devices are ideal for applications where both printed circuit board space and power absorption capability are required.
Features
AI Translation
- Single line bidirectional protection
- Breakdown voltage VBR = 8.5 V min.
- Very low capacitance = 4.5 pF at 0 V
- Lead-free packages ECOPACK compliant packages
Applications
AI Translation
- Computers
- Printers
- Communication systems
- Cellular phone handsets and accessories
- Video equipment
C1854503 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



