MICROCHIP EMC2103-4-AP-TR
| Manufacturer | |
| MPN | EMC2103-4-AP-TR |
| LCSC Part # | C1852786 |
| Packaging | QFN-12-EP(4x4) |
| Customer # | |
| Key Attributes | 3.3V SMBus QFN-12-EP(4x4) Thermal Management |
| Datasheet | MICROCHIP EMC2103-4-AP-TR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-12-EP(4x4) | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 450uA | |
| Temperature Conversion Time | - | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;On-chip temperature compensation;Hardware comparator / independent temperature control output;On-chip non-volatile parameter storage | |
| Resolution (Bits) | - | |
| Interface Type | SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-12-EP(4x4) | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Standby Current | 450uA | |
| Temperature Conversion Time | - | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;On-chip temperature compensation;Hardware comparator / independent temperature control output;On-chip non-volatile parameter storage | |
| Resolution (Bits) | - | |
| Interface Type | SMBus |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-12-EP(4x4) | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | 450uA | |
| Temperature Conversion Time | - | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;On-chip temperature compensation;Hardware comparator / independent temperature control output;On-chip non-volatile parameter storage | |
| Resolution (Bits) | - | |
| Interface Type | SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-12-EP(4x4) | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Standby Current | 450uA | |
| Temperature Conversion Time | - | |
| Features | Multi-channel temperature sensing;Temperature threshold monitoring;On-chip digital filtering/averaging;On-chip temperature compensation;Hardware comparator / independent temperature control output;On-chip non-volatile parameter storage | |
| Resolution (Bits) | - | |
| Interface Type | SMBus |
Help & FeedbackShow similar products (0) >
C1852786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



