ST HDMI2C1-14HD
| Manufacturer | |
| MPN | HDMI2C1-14HD |
| LCSC Part # | C1852764 |
| Packaging | QFN-36-EP(3.5x6.5) |
| Customer # | |
| Key Attributes | ESD protection and signal conditioning for HDMI 2.0 source interface |
| Datasheet | ST HDMI2C1-14HD |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-36-EP(3.5x6.5) | |
| Interface | I2C;Ethernet | |
| Voltage Rating | 5V | |
| Features | Wake-up function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 10.2Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-36-EP(3.5x6.5) | |
| Interface | I2C;Ethernet | |
| Voltage Rating | 5V |
| Type | Description | |
|---|---|---|
| Features | Wake-up function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 10.2Gbps |
Introduction
The HDMI2C1-14HD is a fully integrated ESD protection and signal conditioning device for control links and TMDS data video channels of HDMI transmitters (source). The HDMI2C1-14HD is a simple solution that provides HDMI designers with an easy and fast way to reach full compliance with the stringent HDMI 2.0 (4K/2K 60fps) on a wide temperature range. The control stage provides a bidirectional buffer, integrating signal conditioning and dynamic pull-up on DDC bus for maximum system robustness and signal integrity. The HEAC (HDMI Ethernet and audio return channels) function is supported, making the component fully compliant with HDMI 2.0 version. A bidirectional CEC block is integrated, able to wake-up the application from stand-by mode (all power supply off, except the CEC power supply). All video format specified by HDMI 2.0 standard like 1080p60 3D, 4K/2K 60fps are supported, giving maximal flexibility to designers. The +5 V supplied to the cable is protected against accidental surge current and short circuit. All these features are provided in a single 36 leads QFN package featuring natural PCB routing and saving space on the board. The HDMI2C1-14HD is a simple solution that provides HDMI designers with an easy and fast way to reach full compliance with the stringent HDMI 2.0 on a wide temperature range.
Features
- HDMI 2.0 (4K/2K 60fps) compliant from -40 to 85 °C
- TMDS high bandwidth and very low clamping voltage ESD protection
- 8 kV contact ESD protection on connector side
- Supports direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8 V)
- DDC capacitive decoupling between ASIC and HDMI connector and dynamic pull-up for long cable driving
- Back drive protection on 5 V, DDC bus and CEC
- CEC independent structure from main power supply
- HDMI Ethernet and audio return channel (HEAC) compatible
- HPD pull down and signal conditioning
- Short-circuit protection on 5 V output
- Proposed in QFN 36 leads 500 µm pitch
Applications
- Consumer and computer electronics HDMI source device such as:
- Set-top boxes / ADSL boxes
- DVD and Blu-Ray disk systems
- Notebook / PC graphic cards
- Game console
- Home theater
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-36-EP(3.5x6.5) | |
| Interface | I2C;Ethernet | |
| Voltage Rating | 5V | |
| Features | Wake-up function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 10.2Gbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | ST | |
| Packaging | QFN-36-EP(3.5x6.5) | |
| Interface | I2C;Ethernet | |
| Voltage Rating | 5V |
| Type | Description | |
|---|---|---|
| Features | Wake-up function | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current | - | |
| Quiescent Supply Current | - | |
| Data Rate | 10.2Gbps |
Introduction
The HDMI2C1-14HD is a fully integrated ESD protection and signal conditioning device for control links and TMDS data video channels of HDMI transmitters (source). The HDMI2C1-14HD is a simple solution that provides HDMI designers with an easy and fast way to reach full compliance with the stringent HDMI 2.0 (4K/2K 60fps) on a wide temperature range. The control stage provides a bidirectional buffer, integrating signal conditioning and dynamic pull-up on DDC bus for maximum system robustness and signal integrity. The HEAC (HDMI Ethernet and audio return channels) function is supported, making the component fully compliant with HDMI 2.0 version. A bidirectional CEC block is integrated, able to wake-up the application from stand-by mode (all power supply off, except the CEC power supply). All video format specified by HDMI 2.0 standard like 1080p60 3D, 4K/2K 60fps are supported, giving maximal flexibility to designers. The +5 V supplied to the cable is protected against accidental surge current and short circuit. All these features are provided in a single 36 leads QFN package featuring natural PCB routing and saving space on the board. The HDMI2C1-14HD is a simple solution that provides HDMI designers with an easy and fast way to reach full compliance with the stringent HDMI 2.0 on a wide temperature range.
Features
- HDMI 2.0 (4K/2K 60fps) compliant from -40 to 85 °C
- TMDS high bandwidth and very low clamping voltage ESD protection
- 8 kV contact ESD protection on connector side
- Supports direct connection to low-voltage HDMI ASIC and/or CEC driver (down to 1.8 V)
- DDC capacitive decoupling between ASIC and HDMI connector and dynamic pull-up for long cable driving
- Back drive protection on 5 V, DDC bus and CEC
- CEC independent structure from main power supply
- HDMI Ethernet and audio return channel (HEAC) compatible
- HPD pull down and signal conditioning
- Short-circuit protection on 5 V output
- Proposed in QFN 36 leads 500 µm pitch
Applications
- Consumer and computer electronics HDMI source device such as:
- Set-top boxes / ADSL boxes
- DVD and Blu-Ray disk systems
- Notebook / PC graphic cards
- Game console
- Home theater
C1852764 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

