LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST TSZ182IDT

Manufacturer
MPN
TSZ182IDT
LCSC Part #
C1852760
Packaging
SO-8
Customer #
Key Attributes
High-precision zero-drift 5V operational amplifier (25μV offset voltage, 3MHz bandwidth)
DatasheetST TSZ182IDT
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Output Current25mA
Number of Channels2
Vos - Input Offset Voltage1uV
Slew Rate4.7V/us
Input Offset Current(Ios)60pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)126dB
Ib - Input Bias Current30pA
Input Offset Voltage Drift(Vos TC)100nV/℃
Quiescent Current800uA
Gain Bandwidth Product3MHz
FeaturesZero drift / auto-zero;ESD Protection
Input Voltage Noise Density37nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Introduction

AI Translation

The TSZ181, TSZ182 are single and dual operational amplifiers featuring very low offset voltages with virtually zero drift versus temperature changes. The TSZ181, TSZ182 offer rail-to-rail input and output, excellent speed/power consumption ratio, and 3 MHz gain bandwidth product, while consuming just 1 mA at 5 V. The device also features an ultra-low input bias current. These features make the TSZ18x ideal for high-accuracy high-bandwidth sensor interfaces.

Features

AI Translation
  • Very high accuracy and stability: offset voltage 25 μv max. at 25 °C, 35 μV over full temperature range (-40 °C to 125 °C)
  • Rail-to-rail input and output
  • Low supply voltage: 2.2 - 5.5 V
  • Low power consumption: 1 mA max. at 5 V
  • Gain bandwidth product: 3 MHz
  • Automotive qualification
  • Extended temperature range: -40 to 125 °C
  • Micropackages: DFN8 2×2, SO8 and MiniSO8
  • Benefits: Higher accuracy without calibration Accuracy virtually unaffected by temperature change

Applications

AI Translation
  • High accuracy signal conditioning
  • Automotive current measurement and sensor signal conditioning
  • Medical instrumentation