KEMET MPXV1D1740L150
| Manufacturer | |
| MPN | MPXV1D1740L150 |
| LCSC Part # | C1852667 |
| Packaging | SMD,17x17mm |
| Customer # | |
| Key Attributes | FIXED IND 15uH 7.5A 35.2mΩ SMD,17x17mm |
| Datasheet | KEMET MPXV1D1740L150 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,17x17mm | |
| Current Rating | 7.5A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 35.2mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,17x17mm | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 35.2mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8478 | $ 2.85 |
| 200+ | $ 1.1021 | $ 220.42 |
| 500+ | $ 1.0635 | $ 531.75 |
| 1,000+ | $ 1.045 | $ 1045.00 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,17x17mm | |
| Current Rating | 7.5A | |
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 35.2mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | KEMET | |
| Packaging | SMD,17x17mm | |
| Current Rating | 7.5A |
| Type | Description | |
|---|---|---|
| Inductance | 15uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 13A | |
| DC Resistance(DCR) | 35.2mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMPC1265HP-150MG-D | TAI-TECH | SMD,13.5x12.5mm | 13 | $ 0.7152 | ||
| MPX1D1740L150 | KEMET | SMD,17x17mm | 0 | $ 2.3647 | ||
| MPXV1D1770L150 | KEMET | SMD,17x17mm | 0 | $ 3.3598 | ||
| MPX1D1770L150 | KEMET | SMD,17x17mm | 0 | $ 3.0567 | ||
| HCM1305-150-R | EATON | SMD,13.3x12.2mm | 0 | $ 0.4947 | ||
| HCMA1305-150-R | EATON | SMD,13.3x12.2mm | 0 | $ 0.8777 | ||
| SC5040F-150 | Bel Fuse | SMD,19x15.7mm | 0 | $ 2.6522 | ||
| MGV1205150M-10 | Laird | SMD,13.5x12.6mm | 0 | $ 1.08 | ||
| CDEP15D90T150NP-150MC-100 | Sumida | SMD-3P,15.5x15.5mm | 0 | $ 2.6444 | ||
| SRP1245C-150M | BOURNS | SMD,12.5x13.5mm | 0 | $ 0.7209 |

