LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DAC80501MDGSR product image
  • DAC80501MDGSR thumbnail 1
  • DAC80501MDGSR thumbnail 2
  • DAC80501MDGSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DAC80501MDGSR

Manufacturer
MPN
DAC80501MDGSR
LCSC Part #
C1852032
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
DACx0501-bit Voltage Output DAC with Precision Internal Reference
DatasheetTI DAC80501MDGSR
RoHS Compliance2 documents available
Alternative Parts3
In-Stock: 3,508
3,508 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6556$ 5.66
10+$ 4.8444$ 48.44
30+$ 4.3511$ 130.53
100+$ 3.9365$ 393.65
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerTI
PackagingVSSOP-10-0.5mm
Settling Time3us
Quiescent Current (Iq)15uA
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Integral non - linearity1LSB
Resolution (Bits)16
Number of Channels1
Interface TypeSPI;I2C

Introduction

AI Translation

The DAC80501, DAC70501, and DAC60501 (DACx0501) digital-to-analog converters (DACs) are high-precision, low-power, voltage-output devices with 16-bit, 14-bit, and 12-bit resolutions respectively. The DACx0501 is designed to be monotonic and can provide linearity of less than 1 LSB. These devices include a 2.5V, 5ppm/˚C internal reference, which can provide a full-scale output voltage range of 1.25V, 2.5V, or 5V. The DACx0501 incorporates a power-on reset circuit to ensure that the DAC output powers up at zero level or mid-level and remains at that level until a valid code is written to the device. These devices consume a low current of 1mA and have a power-down function that can reduce the current consumption to 15μA (typical) at 5V. The digital interface of the DACx0501 can be configured as either SPI or I²C mode via the SPI2C pin. In SPI mode, the DACx0501 uses a common 3-wire serial interface that operates at a clock frequency of up to 50MHz. In I²C mode, the DACx0501 supports standard (100kbps), fast (400kbps), and fast + (1.0Mbps) operating modes. The DACx0501 is available in an easy-to-assemble 10-pin VSSOP package and a small 2mm×2mm, 8-pin WSON package. These devices are rated for an industrial temperature range of -40°C to +125°C.

Features

AI Translation
  • 16-bit performance: 1LSB INL and DNL (maximum)
  • Low glitch impulse energy: 4nV·s
  • Wide supply voltage range: 2.7V to 5.5V
  • Buffered output range: 5V, 2.5V, or 1.25V
  • Ultra-low power consumption: 1mA (5.5V)
  • Integrated 5ppm/°C (maximum) 2.5V precision reference
  • Pin-selectable serial interface:
    • 3-wire, SPI-compatible, up to 50MHz
    • 2-wire, I²C-compatible
  • Power-on reset: zero-scale or midscale
  • VIH at VDD = 5.5V: 1.62V
  • Temperature range: -40°C to +125°C
  • Package: compact 8-pin WSON and 10-pin VSSOP

Applications

AI Translation
  • Oscilloscope (DSO)
  • Semiconductor test
  • Data acquisition (DAQ)
  • LCD test
  • Small cell base station
  • Analog output module
  • Process analysis (pH, gas, concentration, force, and humidity)
  • DC power supply, AC power supply, electronic load

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DAC80501ZDGSTTIVSSOP-10-0.5mm38$ 8.3334
DAC80501MDGSTTIVSSOP-10-0.5mm237$ 5.5867
DAC80501ZDGSRTIVSSOP-10-0.5mm233$ 6.5504