MAXIM MAX1060BCEI+T
| Manufacturer | |
| MPN | MAX1060BCEI+T |
| LCSC Part # | C1851931 |
| Packaging | QSOP-28-EP-150mil |
| Customer # | |
| Key Attributes | Parallel Port 4.5V~5.5V QSOP-28-EP-150mil Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX1060BCEI+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-EP-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 1.2mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Internal or external | |
| Clock Frequency | 100kHz~7.6MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 400kHz;10 | |
| S/N Ratio | 60dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-EP-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 1.2mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Internal or external | |
| Clock Frequency | 100kHz~7.6MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 400kHz;10 | |
| S/N Ratio | 60dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10-Bit Resolution, ±0.5 LSB Linearity
- +5V Single-Supply Operation
- User-Adjustable Logic Level (+2.7V to +5.5V)
- Internal +2.5V Reference
- Software-Configurable Analog Input Multiplexer
- 8-Channel Single Ended/ 4-Channel Pseudo-Differential (MAX1060)
- 4-Channel Single Ended/ 2-Channel Pseudo-Differential (MAX1064)
- Software-Configurable Unipolar/Bipolar Analog Inputs
- Low Current
- 2.5mA (400ksps)
- 1.0mA (100ksps)
- 400μA (10ksps)
- 2μA (Shutdown)
- Internal 6MHz Full-Power Bandwidth Track/Hold
- Byte-Wide Parallel (8+2) Interface
- Small Footprint
- 28-Pin QSOP (MAX1060)
- 24-Pin QSOP (MAX1064)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-EP-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 1.2mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Internal or external | |
| Clock Frequency | 100kHz~7.6MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 400kHz;10 | |
| S/N Ratio | 60dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28-EP-150mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | 1.2mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 8 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Internal or external | |
| Clock/Oscillator | Internal or external | |
| Clock Frequency | 100kHz~7.6MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 400kHz;10 | |
| S/N Ratio | 60dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 10-Bit Resolution, ±0.5 LSB Linearity
- +5V Single-Supply Operation
- User-Adjustable Logic Level (+2.7V to +5.5V)
- Internal +2.5V Reference
- Software-Configurable Analog Input Multiplexer
- 8-Channel Single Ended/ 4-Channel Pseudo-Differential (MAX1060)
- 4-Channel Single Ended/ 2-Channel Pseudo-Differential (MAX1064)
- Software-Configurable Unipolar/Bipolar Analog Inputs
- Low Current
- 2.5mA (400ksps)
- 1.0mA (100ksps)
- 400μA (10ksps)
- 2μA (Shutdown)
- Internal 6MHz Full-Power Bandwidth Track/Hold
- Byte-Wide Parallel (8+2) Interface
- Small Footprint
- 28-Pin QSOP (MAX1060)
- 24-Pin QSOP (MAX1064)
C1851931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

