Littelfuse SMF18CA
| Manufacturer | |
| MPN | SMF18CA |
| LCSC Part # | C1851366 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | TVS DIODE 20VWM 29.2VC SOD-123FL |
| Datasheet | Littelfuse SMF18CA |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMF series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50 % smaller in footprint when compare to SMA package and deliverying one of the low height profles (1.1 mm) in the industry.
Features
AI Translation
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ns from 0 Volts to VBR min
- Glass passivated junction
- Built-in strain relief
- Plastic package is fammability rated V-0 per UL 94
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD609A.01)
- UL Recognized to UL 497B as an Isolated Loop Circuit Protector.
- 200W peak pulsepower capability at 10/1000µs waveform, repetition rate (duty cycle): 0.01 %
- Compatible with industrial standard package SOD-123FL
- Low profle: maximum height of 1.1 mm.
- Low inductance, excellent clamping capability
- For surface mounted applications to optimize board space
- High temperature to refow soldering guaranteed: 260°C/430sec
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
Applications
AI Translation
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in portable devices
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in business machines
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in power supplies
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in other consumer applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-123FL | |
| Clamping Voltage | 29.2V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 22.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SMF series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. SMF package is 50 % smaller in footprint when compare to SMA package and deliverying one of the low height profles (1.1 mm) in the industry.
Features
AI Translation
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ns from 0 Volts to VBR min
- Glass passivated junction
- Built-in strain relief
- Plastic package is fammability rated V-0 per UL 94
- Meet MSL level1, per J-STD-020, LF maximun peak of 260°C
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal fnish material is tin(Sn) (IPC/ JEDEC J-STD609A.01)
- UL Recognized to UL 497B as an Isolated Loop Circuit Protector.
- 200W peak pulsepower capability at 10/1000µs waveform, repetition rate (duty cycle): 0.01 %
- Compatible with industrial standard package SOD-123FL
- Low profle: maximum height of 1.1 mm.
- Low inductance, excellent clamping capability
- For surface mounted applications to optimize board space
- High temperature to refow soldering guaranteed: 260°C/430sec
- Typical failure mode is short from over-specifed voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
Applications
AI Translation
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in cellular phones
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in portable devices
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in business machines
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in power supplies
- Protection of I/O interfaces, VCC bus and other vulnerable circuit used in other consumer applications
C1851366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



