HRS DF20A-10DS-1C
| Manufacturer | |
| MPN | DF20A-10DS-1C |
| LCSC Part # | C185126 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CONN HOUSING 10POS 1mm DUAL ROW |
| Datasheet | HRS DF20A-10DS-1C |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Row Spacing | 1mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -35℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x5P | |
| Plastic Material | PA | |
| Color | Beige | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Row Spacing | 1mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x5P | |
| Plastic Material | PA | |
| Color | Beige | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
In-Stock: 900
900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2212 | $ 1.11 |
| 50+ | $ 0.1842 | $ 9.21 |
| 150+ | $ 0.1684 | $ 25.26 |
| 500+ | $ 0.1486 | $ 74.30 |
| 2,500+ | $ 0.1397 | $ 349.25 |
| 5,000+ | $ 0.1345 | $ 672.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Row Spacing | 1mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins | |
| Operating Temperature | -35℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x5P | |
| Plastic Material | PA | |
| Color | Beige | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | HRS | |
| Packaging | P=1mm | |
| Pitch | 1mm | |
| Row Spacing | 1mm | |
| Number of Rows | 2 | |
| With Wings | Without Fins |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+85℃ | |
| Reference Series | - | |
| Holes Structure | 2x5P | |
| Plastic Material | PA | |
| Color | Beige | |
| Number of PINs Per Row | 5 | |
| With Locker | Non-Latching |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HC-SHD1.0-2x5Y | Hong Cheng | P=1mm | 1,900 | $0.0496 $0.0522 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



