NXP FS32K118BRT0VLHR
| Manufacturer | |
| MPN | FS32K118BRT0VLHR |
| LCSC Part # | C1850178 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 48MHz LQFP-64(10x10) Microcontrollers RoHS |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.7764 | $ 10.78 |
| 200+ | $ 4.1714 | $ 834.28 |
| 500+ | $ 4.0239 | $ 2011.95 |
| 1,500+ | $ 3.9526 | $ 5928.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 | |
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 58 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0+ | |
| CPU Maximum Speed | 48MHz |
Help & FeedbackShow similar products (0) >
C1850178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FS32K118LAT0MLHR | NXP | LQFP-64(10x10) | 10 | $ 11.9545 | ||
| FS32K118LFT0VLHR | NXP | LQFP-64(10x10) | 2 | $ 11.2806 | ||
| MKE14Z256VLH7R | NXP | LQFP-64(10x10) | 7 | $ 5.3017 | ||
| MKE17Z256VLH7 | NXP | LQFP-64(10x10) | 4 | $ 10.909 | ||
| MKE15Z256VLH7 | NXP | LQFP-64(10x10) | 4 | $ 6.825 | ||
| FS32K118BRT0VLHT | NXP | LQFP-64(10x10) | 0 | $ 10.9619 | ||
| FS32K118LFT0VLHT | NXP | LQFP-64(10x10) | 0 | $ 9.134 | ||
| FS32K118LFT0MLHT | NXP | LQFP-64(10x10) | 0 | $ 10.8368 | ||
| FS32K118LAT0VLHR | NXP | LQFP-64(10x10) | 0 | $ 9.4804 | ||
| FS32K118LAT0VLHT | NXP | LQFP-64(10x10) | 0 | $ 7.7054 | ||
| MKE13Z256VLH7 | NXP | LQFP-64(10x10) | 0 | $ 6.9342 | ||
| MKE12Z256VLH7 | NXP | LQFP-64(10x10) | 0 | $ 6.6425 |

