muRata NCS1S2403SC
| Manufacturer | |
| MPN | NCS1S2403SC |
| LCSC Part # | C184954 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.3V 36V Through Hole DC DC Converters RoHS |
| Datasheet | muRata NCS1S2403SC |
| RoHS Compliance | 5 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 11.3mm | |
| Frequency - Switching | 100kHz~400kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 78.5% | |
| Length | 21.9mm | |
| Width | 8.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 11.3mm | |
| Frequency - Switching | 100kHz~400kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 78.5% | |
| Length | 21.9mm | |
| Width | 8.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCS1 series of DC/DC converters offers a single output voltage from input voltage ranges of 4.5 - 18V and 9 - 36V. The NCS1 is housed in an industry standard package with a standard pinout.
Features
AI Translation
- The NCS1 series of DC/DC converters offers a single output voltage from input voltage ranges of 4.5 - 18V and 9 - 36V.
- The NCS1 is housed in an industry standard package with a standard pinout.
- The NCS1 converters have a shutdown feature which enables the user to put the converter into a low power state.
- The NCS1 series has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enameled wire.
- The NCS1 series has been recognized by Underwriters Laboratory (UL) to UL 60950 for functional insulation to a maximum case temperature of 105°C.
- This series is compatible with RoHS soldering systems with a peak wave solder temperature of 260°C for 10 seconds. The pin termination finish on this product series is Tin Plate, Hot Dipped over Matte Tin with Nickel Preplate. The series is backward compatible with Sn/Pb soldering systems.
Applications
AI Translation
- telecommunications
- battery powered systems
- process control
- distributed power systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7678 | $ 4.77 |
| 10+ | $ 4.2014 | $ 42.01 |
| 30+ | $ 3.8649 | $ 115.95 |
| 100+ | $ 3.5238 | $ 352.38 |
| 500+ | $ 3.3664 | $ 1683.20 |
| 1,000+ | $ 3.2954 | $ 3295.40 |
| 2,000+ | $ 3.2583 | $ 6516.60 |
Standard Packaging23/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 11.3mm | |
| Frequency - Switching | 100kHz~400kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 78.5% | |
| Length | 21.9mm | |
| Width | 8.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Output Voltage | 3.3V | |
| Ripple Noise | 70mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 303mA | |
| Height | 11.3mm | |
| Frequency - Switching | 100kHz~400kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection | |
| Output Power | 1W | |
| Conversion Efficiency | 78.5% | |
| Length | 21.9mm | |
| Width | 8.2mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The NCS1 series of DC/DC converters offers a single output voltage from input voltage ranges of 4.5 - 18V and 9 - 36V. The NCS1 is housed in an industry standard package with a standard pinout.
Features
AI Translation
- The NCS1 series of DC/DC converters offers a single output voltage from input voltage ranges of 4.5 - 18V and 9 - 36V.
- The NCS1 is housed in an industry standard package with a standard pinout.
- The NCS1 converters have a shutdown feature which enables the user to put the converter into a low power state.
- The NCS1 series has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enameled wire.
- The NCS1 series has been recognized by Underwriters Laboratory (UL) to UL 60950 for functional insulation to a maximum case temperature of 105°C.
- This series is compatible with RoHS soldering systems with a peak wave solder temperature of 260°C for 10 seconds. The pin termination finish on this product series is Tin Plate, Hot Dipped over Matte Tin with Nickel Preplate. The series is backward compatible with Sn/Pb soldering systems.
Applications
AI Translation
- telecommunications
- battery powered systems
- process control
- distributed power systems
C184954 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



